- RS-stocknr.:
- 212-9318
- Fabrikantnummer:
- RM/8020/M/80
- Fabrikant:
- Norgren
4 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 67,40
(excl. BTW)
€ 81,55
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 67,40 |
5 - 9 | € 64,70 |
10 + | € 62,86 |
- RS-stocknr.:
- 212-9318
- Fabrikantnummer:
- RM/8020/M/80
- Fabrikant:
- Norgren
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- CZ
Productomschrijving
IMI Norgren Pneumatic Roundline Cylinder, 20mm Bore, 80mm Stroke - RM/8000/M Series - RM/8020/M/80
This pneumatic roundline cylinder from IMI Norgren has a piston that uses compressed air to create movement in your industrial machinery. It's a compact choice with a 22mm diameter cylinder housing a 10mm diameter piston, allowing for shorter 80mm stroke lengths than standard cylinders. The unit is double acting so compressed air pushes it in both directions, making it suitable for both high-speed and low-speed working. Use this device for mechanical processes such as positioning, clamping and ejecting, where small to medium-sized components are being handled.
Features & Benefits
• Theoretical force of 294N (Newtons) provides strong and reliable piston action
• PUR (polyurethane) buffer resists exposure to grease or chemicals in industrial settings
• Stainless steel piston rod prevents corrosion wear, so is suited to damp environments
• NBR (nitrile rubber) seal stops air leakage
• Operating pressure range between 1 and 10 bar for versatile use
• PUR (polyurethane) buffer resists exposure to grease or chemicals in industrial settings
• Stainless steel piston rod prevents corrosion wear, so is suited to damp environments
• NBR (nitrile rubber) seal stops air leakage
• Operating pressure range between 1 and 10 bar for versatile use
Applications
• Automotive industry
• Manufacturing lines
• Vehicle engines
• Robotics
• Agricultural machinery
• Manufacturing lines
• Vehicle engines
• Robotics
• Agricultural machinery
Can this pneumatic roundline cylinder withstand harsh temperatures?
Yes, this pneumatic roundline cylinder has an operating temperature range between -10°C and +80°C for use in extreme environments.
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 80mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | RM/8000/M |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +80°C |
ISO Standard | ISO 6432 |
Minimum Operating Temperature | -10°C |