- RS-stocknr.:
- 218-0648
- Fabrikantnummer:
- PRA/802040/M/500
- Fabrikant:
- Norgren
1 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 160,68
(excl. BTW)
€ 194,42
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 160,68 |
5 - 9 | € 157,47 |
10 + | € 154,26 |
- RS-stocknr.:
- 218-0648
- Fabrikantnummer:
- PRA/802040/M/500
- Fabrikant:
- Norgren
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
IMI Norgren Double-Acting Cylinder, 53mm Height, Anodised Aluminium Construction - ISOLine Series - PRA/802040/M/500
Need a device to move workpieces accurately in your industrial machinery? Go for this double-acting cylinder from IMI Norgren. An adaptive cushioning system helps it adapt to load and pressure changes to keep things ticking along reliably. A barrel made from durable anodised aluminium resists impact and corrosion, making this a reliable option in demanding settings. It works with both lubricated and non-lubricated air supplies, so it's a versatile workmate. Polyurethane seals shut out dust and external contamination, ensuring the long-term performance of your linked components.
Features & Benefits
• Safe to use in challenging conditions, thanks to an operating temperature between -20°C to +80°C
• Double-acting design for smooth and precise strokes in both directions
• Works without a glitch in a broad operating pressure range between 1 and 12 bar
• 40mm bore size suits setups with limited space
• Double-acting design for smooth and precise strokes in both directions
• Works without a glitch in a broad operating pressure range between 1 and 12 bar
• 40mm bore size suits setups with limited space
Applications
• Agricultural machinery
• Chemical processing plants
• Material handling equipment
• Chemical processing plants
• Material handling equipment
Can I use this component in heavy-duty systems?
Yes, this cylinder has a theoretical force of 754N, making it suitable for heavy-duty applications.
What accessories can I use with this device?
You can pair this cylinder with a straight male adaptor (218-0540) or a 90° swivel adapter (218-0561) to achieve a tight and vibration-resistant connection to your equipment.
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 500mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | PRA |
Length | 659mm |
Cushioning Type | Pneumatic Adjustable |
Dimensions | 659 x 53 x 53mm |
Width | 53mm |
Maximum Operating Pressure | 12 bar |
Height | 53mm |
VDMA Standard | VDMA 24562 |
Test Weight | 0.69 (At 0 mm Stroke) kg |
Model Number p | 802040 |
ISO Standard | 15552 |
Maximum Operating Temperature | +80°C |
Weight | 2.3kg |
Minimum Operating Temperature | -20°C |
Stroke Interval Weight | 0.08 (At 25 mm Stroke) kg |