SMC 10 mm Pneumatic Cylinder - CJP Series, Double Acting Acting
- RS-stocknr.:
- 232-8893
- Fabrikantnummer:
- CJPB6-10H4Z-B
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 18,17
(excl. BTW)
€ 21,99
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 8 stuk(s) vanaf 17 april 2026
- Plus verzending 2 stuk(s) vanaf 17 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 18,17 |
*prijsindicatie
- RS-stocknr.:
- 232-8893
- Fabrikantnummer:
- CJPB6-10H4Z-B
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Cylinder | |
| Series | CJP | |
| Action Type | Double Acting | |
| Mount Type | Panel | |
| Body Material | Brass | |
| Stroke Length | 10mm | |
| Maximum Piston Speed | 500mm/s | |
| Rod Type | Spring Return | |
| Piston Rod Thread Standard | Metric | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Cylinder | ||
Series CJP | ||
Action Type Double Acting | ||
Mount Type Panel | ||
Body Material Brass | ||
Stroke Length 10mm | ||
Maximum Piston Speed 500mm/s | ||
Rod Type Spring Return | ||
Piston Rod Thread Standard Metric | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- JP
The SMC CJP series single acting spring return pin cylinder compact design minimizes mounting space. It is designed to operate using relatively low air pressure of up to 0.7 Map. It has stroke length of up to 10 mm.
Panel mounting
Installation space can be significantly reduced
Piston speed from 50 to 500 mm/s
Gerelateerde Links
- SMC 10 mm Pneumatic Piston Rod Cylinder - CJP Series, Single Acting Acting
- SMC 10 mm Pneumatic Piston Rod Cylinder - CJP Series, Double Acting Acting
- SMC 5 mm Pneumatic Piston Rod Cylinder - CJP Series, Double Acting Acting
- SMC 5 mm Pneumatic Cylinder - CJP Series, Single Acting Acting
- SMC 5 mm Pneumatic Piston Rod Cylinder - CJP Series, Single Acting Acting
- SMC 15 mm Pneumatic Piston Rod Cylinder - CJP Series, Single Acting Acting
- SMC Pneumatic Compact Cylinder - CJPB6-15H4-B 6 mm Bore Single Acting Acting
- SMC Pneumatic Compact Cylinder - CJPB6-10-B 6 mm Bore Single Acting Acting