SMC 10 mm Double Acting Cylinder - CQ2 Series, Double Acting Acting
- RS-stocknr.:
- 234-4461
- Fabrikantnummer:
- CQ2B32-10DZ
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 35,16
(excl. BTW)
€ 42,54
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- Plus verzending 3 stuk(s) vanaf 09 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 35,16 |
*prijsindicatie
- RS-stocknr.:
- 234-4461
- Fabrikantnummer:
- CQ2B32-10DZ
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Double Acting Cylinder | |
| Series | CQ2 | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Body Material | Aluminium Alloy | |
| Stroke Length | 10mm | |
| Maximum Piston Speed | 500mm/s | |
| Piston Rod Thread Standard | Metric | |
| Piston Rod Gender | Female | |
| Rod Type | Single | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Double Acting Cylinder | ||
Series CQ2 | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Body Material Aluminium Alloy | ||
Stroke Length 10mm | ||
Maximum Piston Speed 500mm/s | ||
Piston Rod Thread Standard Metric | ||
Piston Rod Gender Female | ||
Rod Type Single | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
The SMC series CQ2 offers compact cylinder, with double acting and single rod. Improved auto-switch mounting possibilities plus an overall reduction of cylinder weight of between 5 -13% depending on the model.
Minimise overall machine weight and increase the productivity
Save space in your machines
Fit CQ2 to your application requirements
Gerelateerde Links
- SMC 10 mm Double Acting Cylinder - CQ2 Series, Double Acting Acting
- SMC 10 mm Pneumatic Cylinder - CQ2 Series, Double Acting Acting
- SMC 5 mm Double Acting Cylinder - CQ2 Series, Double Acting Acting
- SMC 30 mm Double Acting Cylinder - CQ2 Series, Double Acting Acting
- SMC 50 mm Double Acting Cylinder - CQ2 Series, Double Acting Acting
- SMC 25 mm Double Acting Cylinder - CQ2 Series, Double Acting Acting
- SMC Pneumatic Compact Cylinder - CQ2 Series 12 mm Bore Double Acting Acting
- SMC Pneumatic Compact Cylinder - 10 mm Bore Double Acting Acting