Festo 50 mm Pneumatic Piston Rod Cylinder - 5211903 DSNU Series, Double Acting Acting

Subtotaal (1 eenheid)*

€ 37,46

(excl. BTW)

€ 45,33

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 5 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 37,46

*prijsindicatie

RS-stocknr.:
273-7661
Artikelnummer Distrelec:
301-86-776
Fabrikantnummer:
DSNU-S-12-50-P-A-MQ
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Series

DSNU

Product Type

Pneumatic Piston Rod Cylinder

Model Number

5211903

Action Type

Double Acting

Cushioning Type

Elastic

Body Material

Anodised Wrought Aluminium Alloy

Stroke Length

50mm

Piston Rod Thread Size

M6

Maximum Operating Temperature

80°C

Standards/Approvals

ISO 14644-1, ISO 8573-1:2010, RoHS

Land van herkomst:
CN

Festo DSNU Series Pneumatic Piston Rod Cylinder, 12mm Bore, 50mm Stroke - DSNU-S-12-50-P-A-MQ, Numeric Part Number: 5211903


This pneumatic piston rod cylinder is designed for precision in automation applications. With a bore size of 12mm and a stroke of 50mm, this cylinder efficiently handles double-acting operations. It features a robust design and is suitable for various environments, thanks to its operational temperature range of -20°C to +80°C. The component is equipped with an M5 connection for seamless integration into pneumatic systems.

Features & Benefits


• Offers double action for improved efficiency in operations

• Designed for a maximum operating pressure of 10 bar

• Incorporates elastic cushioning for reduced impact at stroke ends

• Features a corrosion resistance class of CRC 2 for durability

• Lightweight design simplifies installation and maintenance

• Compatible with lubricated operation for enhanced longevity

Applications


• Used for precise movement control in automation systems

• Ideal for pneumatic in manufacturing industries

• Employed in robotics for effective actuation

• Suitable for assembly line operations requiring reliable performance

What is the significance of the elastic cushioning in this cylinder?


The elastic cushioning reduces impact at the beginning and end of the stroke, which prolongs the cylinder's lifespan and minimises noise during operation. This feature is particularly beneficial in applications requiring smooth operation and reduced vibrations.

How does the maximum operating pressure affect performance?


Operating at a maximum pressure of 10 bar allows for powerful actuation, enabling the cylinder to handle heavier loads and sharper movements, which is essential for demanding industrial tasks.

What materials are used in the construction of this pneumatic cylinder?


The cylinder is crafted from anodised wrought aluminium alloy for the cover and high-alloy stainless steel for both the piston rod and cylinder barrel, ensuring durability and resistance to corrosion in challenging environments.

Can this cylinder be used in cleanroom settings?


Yes, it complies with cleanroom class 6 according to ISO 14644-1, making it suitable for applications in cleanroom environments where dust and contamination must be minimised.

What are the considerations for using lubricated operation?


When operating under lubricated conditions, it is crucial to ensure that lubrication is consistently maintained to optimise performance and avoid wear, thus extending the service life of the cylinder components.

Gerelateerde Links