Festo 50 mm Pneumatic Piston Rod Cylinder - 5217241 DSNU Series, Double Acting Acting
- RS-stocknr.:
- 273-7682
- Artikelnummer Distrelec:
- 301-86-797
- Fabrikantnummer:
- DSNU-S-16-50-PPS-A-MQ
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 47,47
(excl. BTW)
€ 57,44
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 47,47 |
*prijsindicatie
- RS-stocknr.:
- 273-7682
- Artikelnummer Distrelec:
- 301-86-797
- Fabrikantnummer:
- DSNU-S-16-50-PPS-A-MQ
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Series | DSNU | |
| Product Type | Pneumatic Piston Rod Cylinder | |
| Model Number | 5217241 | |
| Action Type | Double Acting | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Stroke Length | 50mm | |
| Piston Rod Thread Size | M6 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B2-L | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Series DSNU | ||
Product Type Pneumatic Piston Rod Cylinder | ||
Model Number 5217241 | ||
Action Type Double Acting | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Stroke Length 50mm | ||
Piston Rod Thread Size M6 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B2-L | ||
- Land van herkomst:
- DE
The Festo Round cylinder has compressed air operating medium according to ISO 8573 1 2010. This device has position sensing using proximity switches and self adjusting pneumatic end position cushioning. This device has piston, piston rod and cylinder barrel design and it supports class 2 corrosion resistance class CRC.
RoHS compliant
No adjustment required
Moderate corrosion stress
Lubricated operation possible
VDMA24364 B1B2 L LABS conformity
Gerelateerde Links
- Festo 60 mm Pneumatic Piston Rod Cylinder - 5217242 DSNU Series, Double Acting Acting
- Festo 80 mm Pneumatic Piston Rod Cylinder - 5217243 DSNU Series, Double Acting Acting
- Festo 25 mm Pneumatic Piston Rod Cylinder - 5217238 DSNU Series, Double Acting Acting
- Festo 150 mm Pneumatic Piston Rod Cylinder - 5217246 DSNU Series, Double Acting Acting
- Festo 200 mm Pneumatic Piston Rod Cylinder - 5217248 DSNU Series, Double Acting Acting
- Festo 30 mm Pneumatic Piston Rod Cylinder - 5217239 DSNU Series, Double Acting Acting
- Festo 100 mm Pneumatic Piston Rod Cylinder - 5217244 DSNU Series, Double Acting Acting
- Festo 50 mm Pneumatic Piston Rod Cylinder - 559297 DSNU Series, Double Acting Acting