- RS-stocknr.:
- 838-9553
- Fabrikantnummer:
- CJP2B6-5D
- Fabrikant:
- SMC
4 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
17 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 26,89
(excl. BTW)
€ 32,54
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 26,89 |
5 - 9 | € 26,07 |
10 + | € 25,23 |
- RS-stocknr.:
- 838-9553
- Fabrikantnummer:
- CJP2B6-5D
- Fabrikant:
- SMC
Datasheets
Wetgeving en compliance
N.v.t.
Productomschrijving
The CJP2 series includes a tiny but powerful 4mm bore size option making it the smallest double acting pin cylinder around. CJP2 is also switch capable and other options include rubber bumper cushions and made to order models including heat and cold resistant types.
Internal rubber bumpers provide quieter operation and longer life (up to 5 million cycles).
Compact
Lightweight
Available in 4 bore size options
Lightweight
Available in 4 bore size options
CJP2 Series Double Acting Needle Cylinders
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 5mm |
Bore | 6mm |
Action | Double |
Manufacturer Series | CJP2 |
Length | 38mm |
Cushioning Type | Rubber |
Dimensions | 38 x 14 x 16.5mm |
Width | 14mm |
Absolute Maximum Pressure | 1MPa |
Maximum Operating Pressure | 0.7 MPa |
Height | 16.5mm |
Weight | 295.1g |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |