- RS-stocknr.:
- 849-7386
- Fabrikantnummer:
- NCMC075-0050T
- Fabrikant:
- SMC
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk
€ 67,48
(excl. BTW)
€ 81,65
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 67,48 |
5 - 9 | € 65,42 |
10 + | € 63,33 |
- RS-stocknr.:
- 849-7386
- Fabrikantnummer:
- NCMC075-0050T
- Fabrikant:
- SMC
Datasheets
Wetgeving en compliance
Niet conform
- Land van herkomst:
- JP
Productomschrijving
SMC NCM Series Cylinders
The SMC NCM series of stainless steel pneumatic cylinders offer high performance, a compact design for space savings, and interchangeability with other stainless steel cylinders. A wear ring extends the seal life and a bronze rod bushing is standard on all bore sizes. The NCM is auto-switch capable without any change in cylinder dimension. Available in a wide range of bore sizes and stroke lengths.
SMC Roundline Cylinders
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 12.7mm |
Bore | 3/4in |
Action | Single |
Manufacturer Series | NCM |
Length | 4.78in |
Dimensions | 0.86 (Dia.) x 4.78 (L)in |
Maximum Operating Pressure | 1.7 MPa |
Weight | 648.6g |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | +5°C |
Diameter | 21.84mm |