- RS-stocknr.:
- 202-2974
- Fabrikantnummer:
- GRO-QS-4
- Fabrikant:
- Festo
39 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 23,96
(excl. BTW)
€ 28,99
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 23,96 |
- RS-stocknr.:
- 202-2974
- Fabrikantnummer:
- GRO-QS-4
- Fabrikant:
- Festo
Datasheets
Wetgeving en compliance
- Land van herkomst:
- IN
Productomschrijving
Festo Pressure Relief Valve, 12g Weight, Reinforced PA Housing - GRO-QS-4
Put safety first when transmitting compressed air in your pneumatic system with this pressure relief valve from Festo. It establishes balance on your equipment by releasing the excess supply to the atmosphere when the pressure level goes above its setpoint due to sudden spikes. This prevents damage to your machine and prolongs its lifespan. The unit's reinforced PA housing handles the wear and strain of harsh industrial settings without flinching. To adjust the valve's reference value, there's a simple-to-use knurled screw.
Features & Benefits
Mountable in any position to suit your design needs
NBR seals block out contaminants and prevent air leakages to ensure optimal performance
Light weight of 12g, so it doesn't put strain on your equipment
QS-4 connection ports enable simple push-in insertion of pneumatic tubes without the need for specialist tools
NBR seals block out contaminants and prevent air leakages to ensure optimal performance
Light weight of 12g, so it doesn't put strain on your equipment
QS-4 connection ports enable simple push-in insertion of pneumatic tubes without the need for specialist tools
Applications
Metal fabrication
Processing and packaging industry
Automotive manufacturing plants
Processing and packaging industry
Automotive manufacturing plants
What's the operating pressure range of this relief valve?
This component functions optimally in pressures ranging between 0 and 10 bar, so it's a versatile all-rounder that's equally suited to light-duty or heavy-duty applications.
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Operating Pressure | 10bar |
Minimum Operating Pressure | 0bar |
Inlet Port Size | 4 mm |
Body Material | Stainless Steel |
Manufacturer Series | GRO |
Seal Material | Nitrile Rubber |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |