FestoGRLO M5 Threaded Pressure Relief Valve 10 bar
- RS-stocknr.:
- 202-2994
- Fabrikantnummer:
- GRLO-M5-PK-3-B
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 23,89
(excl. BTW)
€ 28,91
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 06 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 23,89 |
*prijsindicatie
- RS-stocknr.:
- 202-2994
- Fabrikantnummer:
- GRLO-M5-PK-3-B
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Maximum Operating Pressure | 10 bar | |
| Product Type | Pressure Relief Valve | |
| Minimum Operating Pressure | 0bar | |
| Inlet Connection Type | Threaded | |
| Inlet Connection Size | M5 | |
| Body Material | Nickel Plated Brass, Die Cast Zinc | |
| Seal Material | Nitrile Rubber (NBR) | |
| Inlet Thread Standard | Metric | |
| Outlet Connection Size | PK-3 | |
| Outlet Thread Standard | Metric | |
| Outlet Connection Type | Threaded | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Series | GRLO | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Maximum Operating Pressure 10 bar | ||
Product Type Pressure Relief Valve | ||
Minimum Operating Pressure 0bar | ||
Inlet Connection Type Threaded | ||
Inlet Connection Size M5 | ||
Body Material Nickel Plated Brass, Die Cast Zinc | ||
Seal Material Nitrile Rubber (NBR) | ||
Inlet Thread Standard Metric | ||
Outlet Connection Size PK-3 | ||
Outlet Thread Standard Metric | ||
Outlet Connection Type Threaded | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Series GRLO | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- DE
The Festo service unit consisting of filter regulator, distributor module and lubricator which has metal bowl guard with pressure gauge. It has manual condensate drain with standard nominal flow rate 2,600 l/min.
Ambient temperature -10 to 60 °C
Maximum condensate volume is 43cm3
Gerelateerde Links
- FestoGRLO M5 Pneumatic Pressure Relief Valve 10 bar
- FestoGRO-M5-B M5 Pneumatic Pressure Relief Valve 10 bar
- FestoGR-M5X2-B M5 Pneumatic Pressure Relief Valve 10 bar
- NorgrenV74G 1/2 in Threaded Pressure Relief Valve 10 bar
- NorgrenV07 1/4 in Threaded Pressure Relief Valve 9 bar
- NorgrenV74G 3/8 in Threaded Pressure Relief Valve 10 bar
- NorgrenV72G 1/4 in Threaded Pressure Relief Valve 10 bar
- NorgrenV68H G 1 Threaded Pressure Relief Valve 10 bar