FestoGR-1/8X2-B 1/8 in G Threaded Pressure Relief Valve 10 bar
- RS-stocknr.:
- 203-8536
- Fabrikantnummer:
- GR-1/8X2-B
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 73,30
(excl. BTW)
€ 88,69
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 73,30 |
*prijsindicatie
- RS-stocknr.:
- 203-8536
- Fabrikantnummer:
- GR-1/8X2-B
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Maximum Operating Pressure | 10 bar | |
| Product Type | Pressure Relief Valve | |
| Minimum Operating Pressure | 0.5bar | |
| Inlet Connection Type | Threaded | |
| Inlet Connection Size | 1/8 in G | |
| Body Material | Wrought Aluminium Alloy | |
| Seal Material | Nitrile Rubber (NBR) | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Outlet Connection Type | Threaded | |
| Outlet Connection Size | 1/8 in G | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Series | GR-1/8X2-B | |
| Standards/Approvals | ISO8573-1:2010 (7:4:4), Conforms to RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Maximum Operating Pressure 10 bar | ||
Product Type Pressure Relief Valve | ||
Minimum Operating Pressure 0.5bar | ||
Inlet Connection Type Threaded | ||
Inlet Connection Size 1/8 in G | ||
Body Material Wrought Aluminium Alloy | ||
Seal Material Nitrile Rubber (NBR) | ||
Inlet Port Gender Female | ||
Outlet Thread Standard G | ||
Outlet Connection Type Threaded | ||
Outlet Connection Size 1/8 in G | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Series GR-1/8X2-B | ||
Standards/Approvals ISO8573-1:2010 (7:4:4), Conforms to RoHS | ||
- Land van herkomst:
- IN
The Festo Piloted check valve HGL-1/2-QS-12 With sealing ring OL, with QS push-in fitting.
Valve function piloted non-return function
Pneumatic connection, port 1 QS-12
Pneumatic connection, port 2 G1/2
Pilot air port 21 G3/8
Type of actuation pneumatic
Gerelateerde Links
- FestoGR M5 Pneumatic Pressure Relief Valve 10 bar
- FestoGR M3 Pneumatic Pressure Relief Valve 8 bar
- FestoGR-3/4 3/4 in G Pneumatic Pressure Relief Valve 15 bar
- FestoGR-QS-3 QS-3 Threaded Flow Valve 10 bar
- FestoGRLO M5 Threaded Pressure Relief Valve 10 bar
- NorgrenV68H G 1 Threaded Pressure Relief Valve 10 bar
- SMCVHS20 1/8 in Threaded Pressure Relief Valve 1.5 Mpa
- SMCVHS 1/8 in Threaded Pressure Relief Valve 1.5 Mpa