- RS-stocknr.:
- 182-9866
- Fabrikantnummer:
- BRM 061152CP
- Fabrikant:
- PREVOST
1 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 17,17
(excl. BTW)
€ 20,78
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 17,17 |
5 - 9 | € 16,47 |
10 - 24 | € 16,14 |
25 + | € 15,80 |
- RS-stocknr.:
- 182-9866
- Fabrikantnummer:
- BRM 061152CP
- Fabrikant:
- PREVOST
Wetgeving en compliance
- Land van herkomst:
- FR
Productomschrijving
Antistatic
Anti bursting inside cartridge
Silicon free
Designed for severe applications
High corrosion resistance
Crush and shock resistant
Positionable body
0 pressure drop designed high flow valve
Anti bursting inside cartridge
Silicon free
Designed for severe applications
High corrosion resistance
Crush and shock resistant
Positionable body
0 pressure drop designed high flow valve
Specificaties
Kenmerk | Waarde |
---|---|
Threaded Connection | G 3/8 Male |
Coupling Gender | Male |
Connection Standard | British Standard 6 |
Thread Size | 3/8in |
Coupling Type | Quick Connect Coupling Socket |
Manufacturer Series | BRM 06 |
Connection Type | Threaded |
Material | Treated Steel |
Thread Gender | Male |
Thread Standard | BSP |
Maximum Operating Pressure | 12bar |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +70°C |
- RS-stocknr.:
- 182-9866
- Fabrikantnummer:
- BRM 061152CP
- Fabrikant:
- PREVOST