- RS-stocknr.:
- 202-3755
- Fabrikantnummer:
- SEU-1/2
- Fabrikant:
- Festo
7 op voorraad - levertijd is 1 werkdag(en)
Prijs Per stuk
€ 101,11
(excl. BTW)
€ 122,34
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 101,11 |
- RS-stocknr.:
- 202-3755
- Fabrikantnummer:
- SEU-1/2
- Fabrikant:
- Festo
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Festo Pneumatic Quick Exhaust Valve, 0.3 to 10 Bar, G1/2 Port - SEU-1/2
Increase pneumatic cycle speeds with this quick exhaust valve from Festo. It directs air released from a cylinder into the atmosphere, preventing it from flowing back through the directional valve. This conserves energy and lets you use a smaller valve in your pneumatic application. Aluminium die-cast housing makes this component durable and stable, even when it's operating at high pressures. The unit also includes a silencer, which reduces exhaust noise to levels that are safe for operators.
Wide pressure operating range of 0.3 to 10 bar
Nitrile rubber seals are able to withstand high pressures
Broad operating temperature range of -20°C to +75°C for use in harsh conditions
Can be assembled in any position for improved versatility in pneumatic circuit design
Nitrile rubber seals are able to withstand high pressures
Broad operating temperature range of -20°C to +75°C for use in harsh conditions
Can be assembled in any position for improved versatility in pneumatic circuit design
Applications
Industrial automation
Robotics
Printing and textile industries
Robotics
Printing and textile industries
What factors affect the speed of a cylinder?
The speed of a cylinder is determined by how easily incoming pressure can overcome the resistance of the load. It's also affected by the amount of energy needed to get the air on the opposite end of the piston out. An exhaust port helps to reduce the resistance of outgoing air.
Specificaties
Kenmerk | Waarde |
---|---|
Threaded Connections | G 1/2 |
Tube Connections | 15mm |
Connection Type | Threaded |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | A |
Built-In Silencer | Yes |
Threaded Connection - Gender | Female, Male |
Threaded Connection Size | 1/2 in |
Minimum Operating Pressure | 0.3bar |
Threaded Connection Type | G |
Standards Met | ISO8573-1:2010 |
Body Material | Die Cast Aluminium |
- RS-stocknr.:
- 202-3755
- Fabrikantnummer:
- SEU-1/2
- Fabrikant:
- Festo