SMC Exhaust Valve Connector x 1 Mpa A: Push-in B: Push-in 6 mm
- RS-stocknr.:
- 209-9197
- Artikelnummer Distrelec:
- 154-23-942
- Fabrikantnummer:
- AQ340F-06-06
- Fabrikant:
- SMC
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 16,32
(excl. BTW)
€ 19,75
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 12 stuk(s) vanaf 13 april 2026
- Plus verzending 4 stuk(s) vanaf 13 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 16,32 |
| 5 - 9 | € 15,81 |
| 10 + | € 15,32 |
*prijsindicatie
- RS-stocknr.:
- 209-9197
- Artikelnummer Distrelec:
- 154-23-942
- Fabrikantnummer:
- AQ340F-06-06
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Exhaust Valve Connector | |
| Connection Type A | Push-in | |
| Connection Size A | 6 mm | |
| Connection Type B | Push-in | |
| Connection Size B | 6 mm | |
| Connection Type C | Push-in | |
| Connection Size C | 6 mm | |
| Series | AQ240F, AQ340F | |
| Built-in Silencer | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Exhaust Valve Connector | ||
Connection Type A Push-in | ||
Connection Size A 6 mm | ||
Connection Type B Push-in | ||
Connection Size B 6 mm | ||
Connection Type C Push-in | ||
Connection Size C 6 mm | ||
Series AQ240F, AQ340F | ||
Built-in Silencer No | ||
Minimum Operating Pressure 0.1MPa | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- JP
SMC AQ Series
Miniature In-Line quick exhaust valves.
Option of built-in silencer or facility to pipe away exhaust
Exhaust connection is the same tube size as the main connections
Gerelateerde Links
- SMC Quick Exhaust Valve x 1 Mpa A: Push-in B: Push-in 6 mm
- SMC Quick Exhaust Valve x 1 Mpa A: Threaded B: Threaded 1/8 in
- SMC Quick Exhaust Valve x 1 Mpa A: Push-in B: Push-in 4 mm
- SMC Exhaust Valve Connector x 1 Mpa A: Push-in B: Push-in 4 mm
- SMC Quick Exhaust Valve x 1 Mpa A: Threaded B: Threaded M5
- SMC Quick Exhaust Valve x 1 Mpa A: Threaded M4
- SMC Exhaust Valve x 1 Mpa A: Threaded Rc
- SMC Quick Exhaust Valve x 1 Mpa A: Threaded B: Threaded 6 mm