Festo Pneumatic Regulator G 1/4 G
- RS-stocknr.:
- 202-2051
- Fabrikantnummer:
- LR-D-MAXI
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 209,96
(excl. BTW)
€ 254,05
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 04 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 209,96 |
*prijsindicatie
- RS-stocknr.:
- 202-2051
- Fabrikantnummer:
- LR-D-MAXI
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Size | G 1/4 | |
| Outlet Connection Size | G 1/4 | |
| Maximum Operating Pressure | 16 bar | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010 (7:4:4), Conforms to RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Size G 1/4 | ||
Outlet Connection Size G 1/4 | ||
Maximum Operating Pressure 16 bar | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010 (7:4:4), Conforms to RoHS | ||
The Festo D series MAXI size is a without threaded connecting plates pressure regulator. It has a piloted piston regulator design structure with pressure gauge. The regulator has a working pressure up to 12 bar.
Actuator lock - rotary knob with lock
Assembly position - any
Nominal flow rate - 11,500 l/min
Gerelateerde Links
- Festo D Series Pneumatic Regulator G 3/4 G
- Festo D Series Pneumatic Regulator G 3/4 G G
- Festo D Series Pneumatic Regulator G 1/8 G
- Festo D Series Pneumatic Regulator G 1/2 Pneumatic G
- Festo D Series Pneumatic Regulator G 1/2 G
- Festo D Series Pneumatic Regulator G 1/2 G G
- Festo D Series Pneumatic Regulator G1 G
- Festo D Series Pneumatic Regulator G 1/4 G