Festo MS Series Pneumatic Regulator G 1/4 G
- RS-stocknr.:
- 202-2058
- Fabrikantnummer:
- MS4-LR-1/4-D5-AS-Z
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 45,04
(excl. BTW)
€ 54,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 80,00
Op voorraad
- 4 stuk(s) klaar voor verzending
- Plus verzending 8 stuk(s) vanaf 02 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 45,04 |
*prijsindicatie
- RS-stocknr.:
- 202-2058
- Fabrikantnummer:
- MS4-LR-1/4-D5-AS-Z
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Size | G 1/4 | |
| Series | MS | |
| Outlet Connection Size | G 1/4 | |
| Maximum Operating Pressure | 14 bar | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Material | Die Cast Aluminium | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Size G 1/4 | ||
Series MS | ||
Outlet Connection Size G 1/4 | ||
Maximum Operating Pressure 14 bar | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Material Die Cast Aluminium | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- HU
Festo MS Pneumatic Regulator, G1/4 Inlet Connection Size, Die Cast Aluminium Body - MS4-LR-1/4-D5-AS-Z, Numeric Part Number:529416
This pneumatic regulator controls and stabilises Air pressure for industrial automation and mechanical systems. It is constructed from die-cast aluminium and connects via G1/4 pneumatic threads, offering a Compact form factor suitable for inline pressure management in control panels and pneumatic networks. The unit operates across typical workshop temperature ranges and is intended for applications requiring precise pressure modulation.
Features and Benefits:
• Maximum operating pressure 14 bar for high-pressure applications
• Operating temperature range -10 to 60°C for varied ambient conditions
• G1/4 inlet and outlet for standardised pneumatic connections
• RoHS compliance supporting restricted-substance requirements
• Die-cast aluminium body providing robust corrosion resistance
• Operating temperature range -10 to 60°C for varied ambient conditions
• G1/4 inlet and outlet for standardised pneumatic connections
• RoHS compliance supporting restricted-substance requirements
• Die-cast aluminium body providing robust corrosion resistance
Applications
• Suitable for pressure regulation in factory automation systems
• Ideal for pneumatic control in electronics assembly equipment
• Used with pneumatic valves in electrical panel installations
• Can be used for pressure stabilisation in mechanical test rigs
• Ideal for pneumatic control in electronics assembly equipment
• Used with pneumatic valves in electrical panel installations
• Can be used for pressure stabilisation in mechanical test rigs
What threading standard does it use for system integration?
It employs G-standard 1/4 thread connections on both inlet and outlet to match common pneumatic fittings.
How does the material choice affect installation environments?
The die-cast aluminium construction offers a balance of strength and reduced weight, allowing easier mounting in confined or mobile setups.
What environmental temperatures can it withstand during continuous operation?
Continuous operation is supported within a -10 to 60°C range to suit typical indoor industrial conditions.
Is the unit suitable for systems requiring regulated high pressure?
Yes, it is rated to handle system pressures up to 14 bar for demanding pneumatic circuits.
Gerelateerde Links
- Festo MS Series Pneumatic Regulator G 1/8 G G
- Festo MS Series Pneumatic Regulator G 1/4 Female
- Festo MS Series Pneumatic Regulator G 1/8 G
- Festo MS Series Pneumatic Regulator G 1/4 G
- Festo MS Series Pneumatic Regulator G 1/4 Pneumatic G
- Festo MS Series Pneumatic Regulator G 1/4 G G
- Festo MS Series Pneumatic Regulator G 1/2 G
- Festo MS Series Pneumatic Regulator G 3/8 G G