Festo MS Series Pneumatic Regulator G 1/4 G
- RS-stocknr.:
- 202-2066
- Fabrikantnummer:
- MS4-LRB-1/4-D6-VS-AS-Z
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 43,31
(excl. BTW)
€ 52,41
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 80,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 30 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 43,31 |
*prijsindicatie
- RS-stocknr.:
- 202-2066
- Fabrikantnummer:
- MS4-LRB-1/4-D6-VS-AS-Z
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Size | G 1/4 | |
| Series | MS | |
| Outlet Connection Size | G 1/4 | |
| Maximum Operating Pressure | 14 bar | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | G | |
| Material | Die Cast Aluminium, Polyamide, Polyoxymethylene, Nitrile Rubber (NBR) | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Size G 1/4 | ||
Series MS | ||
Outlet Connection Size G 1/4 | ||
Maximum Operating Pressure 14 bar | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard G | ||
Material Die Cast Aluminium, Polyamide, Polyoxymethylene, Nitrile Rubber (NBR) | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010, RoHS | ||
- Land van herkomst:
- HU
The Festo MS series pressure regulator is used for manifold assembly with a thread connection size of G1/4. It is a directly-controlled diaphragm regulator design structure without pressure gauge. The regulator has a working pressure up to 7 bar.
Actuator lock - rotary knob with lock
Assembly position - any
Size - 4
Gerelateerde Links
- Festo MS Series Regulator G 1/4 Push-in Fitting G
- Festo MS Series Pneumatic Regulator G 1/4 G G
- Festo MS Series Pneumatic Regulator G 1/4 Push-in G
- Festo MS Series Pneumatic Regulator G 1/4 Pneumatic G
- Festo MS Series Pneumatic Regulator G 1/4 G
- Festo MS Series Pneumatic Regulator G 1/8 G
- Festo MS Series Regulator G 1/2 Push-in Fitting G
- Festo MS Series Pneumatic Regulator G 1/2 G