Festo Pneumatic Regulator - 0.06bar to 6bar, 8bar max. input, 542218

Subtotaal (1 eenheid)*

€ 614,96

(excl. BTW)

€ 744,10

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 2 stuk(s) vanaf 02 februari 2026
  • Plus verzending 1 stuk(s) vanaf 06 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 614,96

*prijsindicatie

RS-stocknr.:
202-2078
Fabrikantnummer:
VPPM-6TA-L-1-F-0L6H-S1
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Maximum Outlet Pressure

6bar

Minimum Outlet Pressure

0.06bar

Maximum Input Pressure

8bar

Manufacturer Series

VPP

Typical Flow Rate

900L/min

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Model Number p

542218

Overall Height

110.4mm

Overall Length

41.5mm

Overall Width

55.1mm

Overall Dimensions

41.5 x 55.1 x 110.4mm

Land van herkomst:
BG

Festo Proportional Pressure Regulator, 0.06 to 6 Bar, 900L/min Typical Flow Rate - VPPM-6TA-L-1-F-0L6H-S1


Maintain a constant and reliable outlet pressure with this proportional regulator from Festo. It reduces a high input pressure to a controlled lower output pressure and isn't negatively affected by fluctuations in the inlet flow of compressed air. The component's housing is made from aluminium alloy that provides efficient resistance to corrosion and is also lightweight and fully recyclable. This pilot-operated regulator offers reliable accuracy and a large flow capacity while ensuring quick response times and precise pressure regulation. It's well suited to demanding industrial air-preparation applications.

• Polarity protected for all electrical connections to ensure the regulator is not damaged if power-supply polarity is reversed

• IP65 (ingress protection) rated so is dust-tight and protected from low-pressure water jets

• LED (light-emitting diode) display that's bright and easy to read

• Fast nominal flow rate of 900L/min

Applications


• Automotive industry

• Aerospace technologies

• Medical equipment

What sensing element does this pressure regulator use?


This Festo regulator has a diaphragm sensing device. This is made from material that's highly sensitive to changes in pressure so offers reliable pressure accuracy. It also has a large sensing area and low levels of friction to enhance the performance of your industrial compressed-air system.

Gerelateerde Links