Festo MS Series Pneumatic Regulator G 3/8 G
- RS-stocknr.:
- 203-6568
- Fabrikantnummer:
- MS12-LR-G-D7-LD-AS
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 365,46
(excl. BTW)
€ 442,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 15 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 365,46 |
*prijsindicatie
- RS-stocknr.:
- 203-6568
- Fabrikantnummer:
- MS12-LR-G-D7-LD-AS
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Size | G 3/8 | |
| Series | MS | |
| Outlet Connection Size | G 3/8 | |
| Maximum Operating Pressure | 21 bar | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | G | |
| Material | Die Cast Aluminium | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Conforms to RoHS, ISO8573-1:2010 (7:4:4) | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Size G 3/8 | ||
Series MS | ||
Outlet Connection Size G 3/8 | ||
Maximum Operating Pressure 21 bar | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard G | ||
Material Die Cast Aluminium | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Conforms to RoHS, ISO8573-1:2010 (7:4:4) | ||
- Land van herkomst:
- HU
Festo MS Pneumatic Regulator, 12mm Inlet Connection Size, G 3/8 Outlet Connection Size - MS12-LR-G-D7-LD-AS, Numeric Part Number:537148
This pneumatic regulator controls downstream Air pressure for automated systems, offering precise regulation within industrial environments. It is constructed from a robust metal alloy and connects to supply lines via a 12mm inlet, routing controlled Air through a standard threaded outlet. The unit is suitable for integration into pneumatic installations where consistent pressure management is required across a range of ambient conditions.
Features and Benefits:
• Maximum rated pressure 21 bar enables high-pressure process control
• Outlet uses G 3/8 thread for compatibility with common fittings
• Operates from -10°C to 60°C for varied workplace climates
• Conforms to ISO 8573-1:2010 particulate and moisture standards for Air quality
• RoHS compliance reduces hazardous substance concerns in assemblies
• Outlet uses G 3/8 thread for compatibility with common fittings
• Operates from -10°C to 60°C for varied workplace climates
• Conforms to ISO 8573-1:2010 particulate and moisture standards for Air quality
• RoHS compliance reduces hazardous substance concerns in assemblies
Applications
• Suitable for factory automation pneumatic valves and actuators
• Ideal for control panels in electrical and electronics manufacturing
• Used with compressed-air distribution networks in mechanical workshops
• Can be used for pressure conditioning in assembly-line tooling
• Ideal for control panels in electrical and electronics manufacturing
• Used with compressed-air distribution networks in mechanical workshops
• Can be used for pressure conditioning in assembly-line tooling
What inlet connection is required to install this regulator?
It connects to a 12mm supply line, allowing direct integration with tubing or hose systems that accept that inlet size.
Which environmental extremes can it handle during operation?
The device functions reliably down to -10°C and up to 60°C, covering chilled facilities and typical industrial heating scenarios.
How does the outlet thread affect compatibility with downstream components?
The G 3/8 thread follows a common metric parallel thread standard, facilitating connection to a wide range of fittings and manifolds.
What Air quality expectations should users maintain for optimal performance?
The regulator aligns with ISO 8573-1:2010 7:4:4 quality levels, indicating specific limits for particles, water and oil that should be observed for consistent operation.
Gerelateerde Links
- Festo MS Series Pneumatic Regulator G 3/8 Pneumatic G
- Festo MS Series Pneumatic Regulator G 1/2 Pneumatic G
- Festo MS Series Pneumatic Regulator G 1/4 G G
- Festo MS Series Pneumatic Regulator G 1/8 G G
- Festo MS Series Pneumatic Regulator G 1/4 G
- Festo MS Series Pneumatic Regulator G 1/4 Female
- Festo MS Series Pneumatic Regulator G 1/8 Threaded
- Festo MS Series Pneumatic Regulator G 1/2 Threaded