Norgren Double Acting Acting Rodless Actuator 32 mm Bore 2000 mm

Subtotaal (1 eenheid)*

€ 1.029,09

(excl. BTW)

€ 1.245,20

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 1.029,09

*prijsindicatie

RS-stocknr.:
220-3674
Fabrikantnummer:
M/146032/M/2000
Fabrikant:
Norgren
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Norgren

Product Type

Rodless Actuator

Bore Size

32mm

Stroke Length

2000mm

Connection Thread Standard

G

Series

Lintra

Action Type

Double Acting

Maximum Operating Pressure

8 bar

Body Material

Aluminium

Cushioning Type

Pneumatic Adjustable

Guide Type

Internal Guide

Minimum Operating Temperature

-30°C

Port Gender

Female

Maximum Operating Temperature

80°C

Standards/Approvals

ATEX

Port Thread Size

1/4 in G

Vrijgesteld

Land van herkomst:
DE

IMI Norgren Rodless Actuator, 8 Bar Maximum Operating Pressure, G1/4 Port Size - Lintra Series - M/146032/M/2000


Need a product to shift workpieces along your production or assembly line? IMI Norgren's rodless actuator is up to the job. As it takes in air from both ends, this double-acting device provides precise control and reliably repeatable linear movements. It's rodless, meaning it saves space and gives the load support through the entire stroke. A stainless steel shim ring powers on through challenging tasks without getting dented or scratched. This actuator is made to be interchangeable with other devices from the M/46000 series, so it's a versatile choice.

Features & Benefits


• 2000mm stroke and 32mm bore offer powerful output for demanding applications

• Generates up to 482N of force to move heavy loads

• Nitrile rubber seals resist corrosion to maintain system pressure

• Inbuilt dust protection prevents industrial contamination from getting into the workings

Applications


• Processing and packaging lines

• Hoisting equipment

• Factory automation

Is this component reliable in harsh conditions?


Yes. This rodless actuator performs without breaking a sweat in a temperature range between -30°C and +80°C, so it's an ideal option for use in harsh factory conditions.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.