Norgren Double Acting Acting Rodless Actuator 50mm Bore 2000 mm
- RS-stocknr.:
- 220-3694
- Fabrikantnummer:
- M/146050/M/2000
- Fabrikant:
- Norgren
Subtotaal (1 eenheid)*
€ 1.860,78
(excl. BTW)
€ 2.251,54
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.860,78 |
*prijsindicatie
- RS-stocknr.:
- 220-3694
- Fabrikantnummer:
- M/146050/M/2000
- Fabrikant:
- Norgren
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
| Merk | Norgren | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 50mm | |
| Stroke Length | 2000mm | |
| Connection Thread Standard | G | |
| Series | Lintra | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Aluminium | |
| Cushioning Type | Adjustable | |
| Port Gender | Female | |
| Guide Type | Internal Guide | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 89mm | |
| Height | 110mm | |
| Length | 110mm | |
| Standards/Approvals | ATEX | |
| Port Thread Size | 3/8 in G | |
| Alles selecteren | ||
|---|---|---|
Merk Norgren | ||
Product Type Rodless Actuator | ||
Bore Diameter 50mm | ||
Stroke Length 2000mm | ||
Connection Thread Standard G | ||
Series Lintra | ||
Action Type Double Acting | ||
Maximum Operating Pressure 8 bar | ||
Body Material Aluminium | ||
Cushioning Type Adjustable | ||
Port Gender Female | ||
Guide Type Internal Guide | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Width 89mm | ||
Height 110mm | ||
Length 110mm | ||
Standards/Approvals ATEX | ||
Port Thread Size 3/8 in G | ||
Vrijgesteld
- Land van herkomst:
- DE
Norgren Lintra Series Rodless Actuator, Double Action, 50mm Bore - M/146050/M/2000
This rodless actuator from Norgren offers precision and reliability in industrial automation applications. With a bore of 50mm and a stroke of 2000mm, this pneumatic actuator is designed for seamless linear motion in the most demanding environments.
Features & Benefits
• Double action design for increased efficiency and performance
• Maximum operating pressure of 8 bar for optimal output
• Bore size of 50mm allows for precise control and movement
• Stroke length of 2000mm provides versatility in applications
Applications
• Used in assembly lines for precise positioning of components.
• Suitable for packaging machinery for seamless automation.
• Ideal for conveying systems for efficient material handling.
• Perfect for automotive production lines for accurate movement.
Can it handle high pressure environments?
Yes, the rodless actuator can withstand a maximum operating pressure of 8 bar for reliable performance.
Will it fit in compact spaces?
The compact design of this actuator makes it perfect for installations with limited space.
Is it suitable for continuous use?
Yes, this pneumatic actuator is designed for continuous operation in industrial settings.
Gerelateerde Links
- Norgren Double Acting Acting Rodless Actuator 50mm Bore 1000 mm
- Norgren Double Acting Acting Rodless Actuator 50mm Bore 1400 mm
- Norgren Double Acting Acting Rodless Actuator 50mm Bore 1600 mm
- Norgren Double Acting Acting Rodless Actuator 50mm Bore 600 mm
- Norgren Double Acting Acting Rodless Actuator 50mm Bore 800 mm
- Norgren Double Acting Acting Rodless Actuator 50mm Bore 500 mm
- Norgren Double Acting Acting Rodless Actuator 50mm Bore 300 mm
- Norgren Double Acting Acting Rodless Actuator 50mm Bore 400 mm