Norgren Double Acting Acting Rodless Actuator 32 mm Bore 300 mm
- RS-stocknr.:
- 220-3759
- Fabrikantnummer:
- M/146132/M/300
- Fabrikant:
- Norgren
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 220-3759
- Fabrikantnummer:
- M/146132/M/300
- Fabrikant:
- Norgren
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
| Merk | Norgren | |
| Product Type | Rodless Actuator | |
| Bore Size | 32mm | |
| Connection Thread Standard | G | |
| Stroke Length | 300mm | |
| Series | M/146100 | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Aluminium | |
| Cushioning Type | Adjustable | |
| Guide Type | External Guide | |
| Port Gender | Female | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ATEX | |
| Height | 82mm | |
| Width | 64mm | |
| Length | 540mm | |
| Port Thread Size | 1/4 in G | |
| Alles selecteren | ||
|---|---|---|
Merk Norgren | ||
Product Type Rodless Actuator | ||
Bore Size 32mm | ||
Connection Thread Standard G | ||
Stroke Length 300mm | ||
Series M/146100 | ||
Action Type Double Acting | ||
Maximum Operating Pressure 8 bar | ||
Body Material Aluminium | ||
Cushioning Type Adjustable | ||
Guide Type External Guide | ||
Port Gender Female | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ATEX | ||
Height 82mm | ||
Width 64mm | ||
Length 540mm | ||
Port Thread Size 1/4 in G | ||
Vrijgesteld
- Land van herkomst:
- DE
The IMI Norgren Lintra series pneumatic rodless actuator has 32mm Cylinder diameter with external guide. The rodless actuator operates as double acting with magnetic piston with adjustable cushioning.
New lightweight design extrusion with universal mounting grooves
Proven and patented sealing system
Dust protection as standard
Interchangeability with series M/46000
Gerelateerde Links
- Norgren Double Acting Acting Rodless Actuator 32 mm Bore 1000 mm
- Norgren Double Acting Acting Rodless Actuator 32 mm Bore 2000 mm
- Norgren Double Acting Acting Rodless Actuator 32 mm Bore 1200 mm
- Norgren Double Acting Acting Rodless Actuator 32 mm Bore 1600 mm
- Norgren Double Acting Acting Rodless Actuator 32 mm Bore 1400 mm
- Norgren Double Acting Acting Rodless Actuator 32 mm Bore 400 mm
- Norgren Double Acting Acting Rodless Actuator 32 mm Bore 500 mm
- Norgren Double Acting Acting Rodless Actuator 32 mm Bore 600 mm