Norgren Double Acting Acting Rodless Actuator 50 mm Bore 1600 mm
- RS-stocknr.:
- 220-3778
- Fabrikantnummer:
- M/146150/M/1600
- Fabrikant:
- Norgren
Subtotaal (1 eenheid)*
€ 1.936,54
(excl. BTW)
€ 2.343,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 11 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.936,54 |
*prijsindicatie
- RS-stocknr.:
- 220-3778
- Fabrikantnummer:
- M/146150/M/1600
- Fabrikant:
- Norgren
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
| Merk | Norgren | |
| Product Type | Rodless Actuator | |
| Bore Size | 50 mm | |
| Connection Thread Standard | G | |
| Stroke Length | 1600mm | |
| Series | M/146100 | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Aluminium | |
| Cushioning Type | Adjustable | |
| Port Gender | Female | |
| Guide Type | External Guide | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 92 mm | |
| Length | 1.96m | |
| Height | 116.5mm | |
| Standards/Approvals | ATEX | |
| Port Thread Size | 3/8 in G | |
| Alles selecteren | ||
|---|---|---|
Merk Norgren | ||
Product Type Rodless Actuator | ||
Bore Size 50 mm | ||
Connection Thread Standard G | ||
Stroke Length 1600mm | ||
Series M/146100 | ||
Action Type Double Acting | ||
Maximum Operating Pressure 8 bar | ||
Body Material Aluminium | ||
Cushioning Type Adjustable | ||
Port Gender Female | ||
Guide Type External Guide | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Width 92 mm | ||
Length 1.96m | ||
Height 116.5mm | ||
Standards/Approvals ATEX | ||
Port Thread Size 3/8 in G | ||
Vrijgesteld
- Land van herkomst:
- DE
The IMI Norgren Lintra series pneumatic rodless actuator has 50mm cylinder diameter with external guide. The rodless actuator operates as double acting with magnetic piston with adjustable cushioning.
New lightweight design extrusion with universal mounting grooves
Proven and patented sealing system
Dust protection as standard
Interchangeability with series M/46000
Gerelateerde Links
- Norgren Double Acting Acting Rodless Actuator 63 mm Bore 1600 mm
- Norgren Double Acting Acting Rodless Actuator 40 mm Bore 1600 mm
- Norgren Double Acting Acting Rodless Actuator 25 mm Bore 1600 mm
- Norgren Double Acting Acting Rodless Actuator 16 mm Bore 1600 mm
- Norgren Double Acting Acting Rodless Actuator 32 mm Bore 1600 mm
- Norgren Double Acting Acting Rodless Actuator 20 mm Bore 1600 mm
- Norgren Double Acting Acting Rodless Actuator 50 mm Bore 1600 mm
- Norgren Double Acting Acting Rodless Actuator 80 mm Bore 1600 mm