Norgren Double Acting Acting Rodless Actuator 63mm Bore 400 mm
- RS-stocknr.:
- 220-3793
- Fabrikantnummer:
- M/146163/M/400
- Fabrikant:
- Norgren
Subtotaal (1 eenheid)*
€ 1.912,24
(excl. BTW)
€ 2.313,81
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 21 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.912,24 |
*prijsindicatie
- RS-stocknr.:
- 220-3793
- Fabrikantnummer:
- M/146163/M/400
- Fabrikant:
- Norgren
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
| Merk | Norgren | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 63mm | |
| Connection Thread Standard | G | |
| Stroke Length | 400mm | |
| Series | M/146100 | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Aluminium | |
| Cushioning Type | Adjustable | |
| Guide Type | External Guide | |
| Port Gender | Female | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 137mm | |
| Length | 830mm | |
| Width | 110mm | |
| Standards/Approvals | ATEX | |
| Port Thread Size | 1/2 in G | |
| Alles selecteren | ||
|---|---|---|
Merk Norgren | ||
Product Type Rodless Actuator | ||
Bore Diameter 63mm | ||
Connection Thread Standard G | ||
Stroke Length 400mm | ||
Series M/146100 | ||
Action Type Double Acting | ||
Maximum Operating Pressure 8 bar | ||
Body Material Aluminium | ||
Cushioning Type Adjustable | ||
Guide Type External Guide | ||
Port Gender Female | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Height 137mm | ||
Length 830mm | ||
Width 110mm | ||
Standards/Approvals ATEX | ||
Port Thread Size 1/2 in G | ||
Vrijgesteld
- Land van herkomst:
- DE
The IMI Norgren Lintra series pneumatic rodless actuator has 63mm cylinder diameter with external guide. The rodless actuator operates as double acting with magnetic piston with adjustable cushioning.
New lightweight design extrusion with universal mounting grooves
Proven and patented sealing system
Dust protection as standard
Interchangeability with series M/46000
Gerelateerde Links
- Norgren Double Acting Acting Rodless Actuator 63mm Bore 2000 mm
- Norgren Double Acting Acting Rodless Actuator 63mm Bore 300 mm
- Norgren Double Acting Acting Rodless Actuator 63mm Bore 1000 mm
- Norgren Double Acting Acting Rodless Actuator 63mm Bore 1200 mm
- Norgren Double Acting Acting Rodless Actuator 63mm Bore 1600 mm
- Norgren Double Acting Acting Rodless Actuator 63mm Bore 1400 mm
- Norgren Double Acting Acting Rodless Actuator 63mm Bore 600 mm
- Norgren Double Acting Acting Rodless Actuator 63mm Bore 500 mm