SMC Double Acting Acting Rodless Pneumatic Cylinder 10 mm Bore 150 mm
- RS-stocknr.:
- 232-8971
- Fabrikantnummer:
- CY3B10-150
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 181,94
(excl. BTW)
€ 220,15
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 181,94 |
*prijsindicatie
- RS-stocknr.:
- 232-8971
- Fabrikantnummer:
- CY3B10-150
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Rodless Pneumatic Cylinder | |
| Bore Size | 10mm | |
| Connection Thread Standard | Metric | |
| Stroke Length | 150mm | |
| Series | CY3B | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 7 bar | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Mounting Orientation | Horizontal, Vertical, Inclined | |
| Port Gender | Female | |
| Guide Type | Basic | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 25mm | |
| Standards/Approvals | 2011/65/EU | |
| Length | 231mm | |
| Port Thread Size | M3 | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Rodless Pneumatic Cylinder | ||
Bore Size 10mm | ||
Connection Thread Standard Metric | ||
Stroke Length 150mm | ||
Series CY3B | ||
Action Type Double Acting | ||
Maximum Operating Pressure 7 bar | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Mounting Orientation Horizontal, Vertical, Inclined | ||
Port Gender Female | ||
Guide Type Basic | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Width 25mm | ||
Standards/Approvals 2011/65/EU | ||
Length 231mm | ||
Port Thread Size M3 | ||
- Land van herkomst:
- JP
The SMC CY3B rodless cylinder magnetically coupled uses industrial strength magnet located in the piston and external carriage to form a single unit that will travel when actuated with air pressure. The CY3B series has resin based lube retainers installed on the dust seal to more evenly distribute lubricant for a reduction in minimum operating pressure. It has 70% longer wear rings will distribute a side load over a larger contact area for improved bearing performance.
Minimum operating pressure 0.12 to 0.16 MPa
Speed 50 to 500 mm/sec
Gerelateerde Links
- SMC Double Acting Acting Rodless Pneumatic Cylinder 10 mm Bore 500 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 16 mm Bore 150 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20 mm Bore 150 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 6 mm Bore 150 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 15 mm Bore 150 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 32 mm Bore 150 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 10 mm Bore 250 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 10 mm Bore 100 mm