SMC Double Acting Acting Rodless Pneumatic Cylinder 16mm Bore 600 mm
- RS-stocknr.:
- 285-7051
- Fabrikantnummer:
- MY1B16G-600
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 287,70
(excl. BTW)
€ 348,12
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 2 stuk(s) vanaf 21 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 287,70 |
*prijsindicatie
- RS-stocknr.:
- 285-7051
- Fabrikantnummer:
- MY1B16G-600
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Rodless Pneumatic Cylinder | |
| Bore Diameter | 16mm | |
| Stroke Length | 600mm | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 MPa | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 610g | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Rodless Pneumatic Cylinder | ||
Bore Diameter 16mm | ||
Stroke Length 600mm | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 MPa | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Weight 610g | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- JP
The SMC MY1 mechanical joint rodless cylinder offers four standard models, allowing for the selection of the appropriate bearing style to suit your application's accuracy and load requirements.
With one or two stroke adjusters with or without shocks
Variety of switches and lead wire lengths
Gerelateerde Links
- SMC Double Acting Acting Rodless Pneumatic Cylinder 16mm Bore 750 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 16mm Bore 550 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 16mm Bore 800 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 16mm Bore 700 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 16mm Bore 400 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 16mm Bore 1.2 m
- SMC Double Acting Acting Rodless Pneumatic Cylinder 16mm Bore 1.4 m
- SMC Double Acting Acting Rodless Actuator 16mm Bore 500 mm