SMC CRB Series 10 bar Double Acting Action Pneumatic Rotary Actuator, 40 mm Bore, 180 °
- RS-stocknr.:
- 234-4509
- Fabrikantnummer:
- CRB2BW40-180SZ
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 166,77
(excl. BTW)
€ 201,79
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 166,77 |
*prijsindicatie
- RS-stocknr.:
- 234-4509
- Fabrikantnummer:
- CRB2BW40-180SZ
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Rotary Actuator | |
| Shaft Type | Double Shaft | |
| Action Type | Double Acting | |
| Bore Size | 40mm | |
| Series | CRB | |
| Maximum Operating Pressure | 10 bar | |
| Cushioning Type | Rubber Bumper | |
| Sub Type | Single Vane | |
| Maximum Radial Force | 60N | |
| Minimum Operating Temperature | 5°C | |
| Angle of Rotation | 180° | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Length | 79.5mm | |
| Port Thread Size | M5 x 0.8 | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Rotary Actuator | ||
Shaft Type Double Shaft | ||
Action Type Double Acting | ||
Bore Size 40mm | ||
Series CRB | ||
Maximum Operating Pressure 10 bar | ||
Cushioning Type Rubber Bumper | ||
Sub Type Single Vane | ||
Maximum Radial Force 60N | ||
Minimum Operating Temperature 5°C | ||
Angle of Rotation 180° | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Length 79.5mm | ||
Port Thread Size M5 x 0.8 | ||
- Land van herkomst:
- JP
The SMC Series CRB series rotary actuator. It has a vane style.
Achieve flexibility in design
Get easy installation and maintenance
Support heavy loads
Gerelateerde Links
- SMC CRB Series 10 bar Double Acting Action Pneumatic Rotary Actuator 90 °
- SMC CRB Series 10 bar Double Acting Action Pneumatic Rotary Actuator 180 °
- SMC CRB2 Series 0.7 Mpa Double Acting Action Pneumatic Rotary Actuator 180 °
- SMC CRB2 Series 0.7 Mpa Double Acting Action Pneumatic Rotary Actuator 180 °
- SMC CDRB2 Series 10 bar Double Acting Action Pneumatic Rotary Actuator 180 °
- SMC CRB Series 10 bar Double Acting Action Pneumatic Rotary Actuator 90 °
- SMC CRB2 Series 10 bar Single Acting Action Rotary Actuator 180 °
- SMC CRB2 Series 10 bar Single Acting Action Rotary Actuator 180 °