Better World
Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90 Rotary Angle, 480mm Bore
- RS-stocknr.:
- 280-8213
- Fabrikantnummer:
- DFPD-480-RP-90-RS60-F1012-R3-EP
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 913,41
(excl. BTW)
€ 1.105,23
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending 999.999.999 stuk(s) vanaf 24 november 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 913,41 |
*prijsindicatie
Better World
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen. Klik hier voor meer informatie.
- RS-stocknr.:
- 280-8213
- Fabrikantnummer:
- DFPD-480-RP-90-RS60-F1012-R3-EP
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Rotary Angle | 90 | |
| Action | Single | |
| Bore | 480mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Absolute Maximum Pressure | 24bar | |
| Cushioning Type | Not Cushioned | |
| Port Connection | G 1/4 | |
| Weight | 18.5kg | |
| Better World Claim | Repairable by the end user | |
| Better World Product | Yes | |
| Size Type | Standard | |
| Series | DFPD | |
| Model Number | 8048152 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Rotary Angle 90 | ||
Action Single | ||
Bore 480mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
Absolute Maximum Pressure 24bar | ||
Cushioning Type Not Cushioned | ||
Port Connection G 1/4 | ||
Weight 18.5kg | ||
Better World Claim Repairable by the end user | ||
Better World Product Yes | ||
Size Type Standard | ||
Series DFPD | ||
Model Number 8048152 | ||
- Land van herkomst:
- IT
Festo DFPD Series Pneumatic Rotary Actuator, 90 Rotary Angle, 480mm Bore - DFPD-480-RP-90-RS60-F1012-R3-EP, Numeric Part Number: 8048152
This pneumatic rotary actuator is designed for efficient motion control in automation applications. Featuring a 90-degree swivel and a robust 480mm bore, this device is a single-action actuator with high torque output. It operates effectively within a maximum pressure range of 8 bar and is suitable for demanding industrial environments.
Features & Benefits
• High torque output of 347.1 Nm for reliable performance
• Adjustable end-position settings enhance operational flexibility
• Lubricated operation option extends service life and reliability
• Low maintenance requirements due to durable construction materials
• Adjustable end-position settings enhance operational flexibility
• Lubricated operation option extends service life and reliability
• Low maintenance requirements due to durable construction materials
Applications
• Utilised in automated valve control systems
• Ideal for in the chemical processing industry
• Used in power generation facilities
• Suitable for interfacing with position sensors and controllers
• Ideal for in the chemical processing industry
• Used in power generation facilities
• Suitable for interfacing with position sensors and controllers
What is the maximum operating pressure for reliable performance?
It operates efficiently at a maximum pressure of 8 bar
however, it can withstand an absolute maximum pressure of 24 bar.
Can this actuator accommodate different mounting positions?
Yes, it features an optional mounting position to suit various installation needs.
How does this actuator ensure safety during operation?
The actuator switches to a predefined safety position when compressed air is cut off, utilising spring force for reliable safety functionality.
What kind of medium is suitable for operation?
This actuator is designed for use with compressed air that conforms to ISO 8573-1:2010 standards, supporting lubricated operation if required.
Gerelateerde Links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 480mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 480mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 480mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 480mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD Series 8 bar Single Action Rotary Actuator 480mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 900mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 1200mm Bore