Norgren T40 Brass Pneumatic Silencer 10 bar Threaded R
- RS-stocknr.:
- 220-4177
- Fabrikantnummer:
- T40B8800
- Fabrikant:
- Norgren
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 36,59
(excl. BTW)
€ 44,27
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 3 stuk(s) vanaf 22 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 36,59 |
| 5 - 9 | € 35,85 |
| 10 + | € 35,11 |
*prijsindicatie
- RS-stocknr.:
- 220-4177
- Fabrikantnummer:
- T40B8800
- Fabrikant:
- Norgren
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
| Merk | Norgren | |
| Connection Size | 1 in | |
| Product Type | Pneumatic Silencer | |
| Material | Brass | |
| Series | T40 | |
| Connection Type | Threaded | |
| Thread Standard | R | |
| Overall Length | 41mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 80°C | |
| Silencer Diameter | 25.4 mm | |
| Thread Gender | Male | |
| Standards/Approvals | ISO, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Norgren | ||
Connection Size 1 in | ||
Product Type Pneumatic Silencer | ||
Material Brass | ||
Series T40 | ||
Connection Type Threaded | ||
Thread Standard R | ||
Overall Length 41mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 80°C | ||
Silencer Diameter 25.4 mm | ||
Thread Gender Male | ||
Standards/Approvals ISO, RoHS | ||
Vrijgesteld
- Land van herkomst:
- SE
The IMI Norgren Quietaire sintered bronze silencer reduces the noise levels of pneumatic equipment and prevents the ingress of dirt designed for use in industrial compressed air systems.
Compact
Efficient
Direct Screw into exhaust port
Gerelateerde Links
- Norgren T40 Brass Pneumatic Silencer 10 bar Threaded R
- Norgren T40 Brass Pneumatic Silencer 10 bar Threaded G
- Norgren T40 Brass Pneumatic Silencer 10 bar Threaded Metric
- Norgren MB Aluminium, Brass Pneumatic Silencer 20 bar Threaded R
- Norgren MB Aluminium Pneumatic Silencer 20 bar Threaded R
- Festo VFFK Nickel Plated Brass Pneumatic Silencer 10 bar Threaded R
- RS PRO Brass Pneumatic Silencer 10 bar Threaded
- Norgren MA Aluminium Pneumatic Silencer 20 bar Threaded G