- RS-stocknr.:
- 723-494
- Fabrikantnummer:
- X3044702
- Fabrikant:
- Norgren
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 04-06-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 344,46
(excl. BTW)
€ 416,80
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 344,46 |
5 + | € 333,79 |
- RS-stocknr.:
- 723-494
- Fabrikantnummer:
- X3044702
- Fabrikant:
- Norgren
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
IMI Norgren Pneumatic Solenoid Valve, 0.93 to 10 Bar Operating Pressure, IP65 Rating - Super X Series - X3044702
When you need surefire switching to suit your compressed-air application, go for this pneumatic solenoid valve from IMI Norgren. Its 5/2 configuration means you get double-acting on-off control for up to five connected devices. The unit uses reliable air pilot actuation, with flow rates up to 335L/min, to open or close via an internal spool. You can count on it in demanding industrial tasks as its robust die-cast aluminium construction resists impacts and corrosion and suits operating pressures between -0.93 to 10 bar. Securely mounting the valve is a breeze thanks to the handy predrilled through-holes in it's body.
Features & Benefits
• IP65 approval (with sealed plug) means it's dustproof and resists low-pressure jets of water
• Industry-standard port size and G1/8 thread make getting robust pneumatic joins a piece of cake
• Nitrile rubber seals help prevent leaks to maintain stable system pressure
• Industry-standard port size and G1/8 thread make getting robust pneumatic joins a piece of cake
• Nitrile rubber seals help prevent leaks to maintain stable system pressure
Applications
• Automation and control devices
• Laboratories
• Pharmaceutical production
• Food and beverage manufacturing
• Laboratories
• Pharmaceutical production
• Food and beverage manufacturing
What temperatures does this product tolerate?
This solenoid valve suits an ambient or media temperature between +5°C and +50°C. It's a practical option for industrial applications that use lubricated or unlubricated compressed air applications from a filtered source.
Specificaties
Kenmerk | Waarde |
---|---|
Function | 5/2 |
Connection Port Thread | G 1/8 |
Actuation Type | Pilot/Pilot |
Manufacturer Series | X3 |
Mounting Style | DIN Rail |
Solenoid Fitted | No |
Number of Ports | 5 |
Body Material | Die Cast Aluminium Alloy |
Minimum Operating Pressure | 0.93bar |
Maximum Operating Pressure | 10bar |
Thread Size | 1/8in |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | +5°C |
Number of Positions | 2 |
Thread Standard | G |