- RS-stocknr.:
- 121-5882
- Fabrikantnummer:
- VUVG-LK10-M52-AT-M7-1R8L-S
- Fabrikant:
- Festo
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 17-05-2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 60,46
(excl. BTW)
€ 73,16
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 60,46 |
5 + | € 58,03 |
- RS-stocknr.:
- 121-5882
- Fabrikantnummer:
- VUVG-LK10-M52-AT-M7-1R8L-S
- Fabrikant:
- Festo
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Festo Solenoid Valve, Compressed Air Medium, Electric Actuation Type - VUVG-LK10-M52-AT-M7-1R8L-S
Do you need a fuss-free way to control fluid flow in your system? This 5/2-way monostable solenoid valve from Festo does the job. When linked to a 24V DC energy source, the unit's coil is activated by an electrical signal to adjust the built-in plunger, causing the airflow to stop or change direction. Its NBR seals are abrasion-resistant to prevent leakage that could cause a pressure drop. Thanks to this valve's maximum operating temperature of +50°C, it beats the heat in harsh work conditions.
• LED signal display lets you monitor the status of your valve at a glance
• Mountable in any position to allow for flexible fitting
• Light weight of 45g limits the strain on your mounting surface
• IP65 rating shows it's dust-tight and withstands low-pressure water jets from any direction
• Mountable in any position to allow for flexible fitting
• Light weight of 45g limits the strain on your mounting surface
• IP65 rating shows it's dust-tight and withstands low-pressure water jets from any direction
Applications
• HVAC systems
• Compressed air tools
• Medical technology
• Compressed air tools
• Medical technology
What's this unit's operating pressure range?
This solenoid valve has a wide operating pressure range between 2.5 and 7 bar, so it's a versatile piece of kit.
Can I use this product in heavy-duty applications?
Yes, you can. This valve's high standard nominal flow rate of 340L/min makes it an ideal choice for heavy-duty applications.
Specificaties
Kenmerk | Waarde |
---|---|
Function | 5/2 |
Connection Port Thread | M7 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | VUVG |
Mounting Style | Inline |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5 |
Body Material | Aluminium Alloy |
Maximum Flow Rate | 180L/min |
Solenoid Power Consumption | 0.7W |
Minimum Operating Pressure | 2.5bar |
Number of Positions | 2 |
Thread Size | M7 |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -5°C |
Maximum Operating Pressure | 7bar |
Thread Standard | Metric |