- RS-stocknr.:
- 121-5898
- Fabrikantnummer:
- VUVS-LK25-M52-AD-G14-1B2-S
- Fabrikant:
- Festo
40 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 66,71
(excl. BTW)
€ 80,72
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 66,71 |
5 + | € 64,04 |
- RS-stocknr.:
- 121-5898
- Fabrikantnummer:
- VUVS-LK25-M52-AD-G14-1B2-S
- Fabrikant:
- Festo
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Festo 5/2 Pneumatic Solenoid Valve, G 1/4, 24V DC - VUVS Series - VUVS-LK25-M52-AD-G14-1B2-S
Mount this Festo pneumatic solenoid valve in gas-powered equipment for a swift response to changes in flow direction. The valve features an internal pilot air system for outflow via one of five ports. Its two-way monostable configuration means you can set it to default in either the open or closed position. Installation is by adjustable in-line mounting, meaning you can fit the component in several positions for flexibility. Its protective aluminium-alloy body makes it suitable for regulating heavy central cylinders.
• Operating pressure range of 1.5 to 8 bar makes it suitable for heavy-duty pneumatic systems
• Manual override option so you can use it as a safety valve
• Operating temperature range of -5°C to +50°C so it can cope with extreme conditions
• Compact 6.7mm size means it's portable and easy to install in tight spaces
• Manual override option so you can use it as a safety valve
• Operating temperature range of -5°C to +50°C so it can cope with extreme conditions
• Compact 6.7mm size means it's portable and easy to install in tight spaces
Application Information
• Medical equipment
• Food processing
• Aerospace applications
• Hydraulic systems
• Food processing
• Aerospace applications
• Hydraulic systems
How does the spring actuator improve the valve function?
The internal mechanical solenoid spring acts as a bounce-back system for the solenoid valve. After actuation, the spring reverts to its original position. This allows for rapid reuse with minimal interruption.
Specificaties
Kenmerk | Waarde |
---|---|
Function | 5/2 |
Connection Port Thread | G 1/4 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | VUVS |
Mounting Style | Inline |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5 |
Body Material | Aluminium Alloy |
Maximum Flow Rate | 1000L/min |
Solenoid Power Consumption | 3.3W |
Minimum Operating Pressure | 1.5bar |
Maximum Operating Temperature | +50°C |
Maximum Operating Pressure | 8 bar |
Configuration | 5/2 |
Thread Size | 1/4in |
Minimum Operating Temperature | -5°C |
Number of Positions | 2 |
Thread Standard | G |
- RS-stocknr.:
- 121-5898
- Fabrikantnummer:
- VUVS-LK25-M52-AD-G14-1B2-S
- Fabrikant:
- Festo