Festo Solenoid Valve - 3/2 NC Electric VUVG Series 24V dc

Subtotaal (1 eenheid)*

€ 117,41

(excl. BTW)

€ 142,07

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 9 stuk(s) vanaf 10 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 117,41

*prijsindicatie

RS-stocknr.:
136-6950
Fabrikantnummer:
VUVG-B14-T32C-MZT-F-1T1L
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Product Type

Solenoid Valve

Port Size

M3

Port Type

Push-in

Actuation Type

Electric

Voltage

24V dc

Series

VUVG

Solenoid Type

Single

Seal Material

Nitrile Rubber (NBR)

Mount Type

Manifold

Number of Ports

3

Maximum Operating Pressure

10 bar

Body Material

Aluminium Alloy

Minimum Operating Temperature

-5°C

Minimum Pilot Pressure

2bar

Maximum Flow Rate

470L/min

Maximum Pilot Pressure

8bar

Port Gender

Female

Valve Function

3/2 NC

Solenoid Power Consumption

1W

Maximum Operating Temperature

60°C

Length

74.3mm

Width

14mm

Standards/Approvals

RoHS, cULus

Hazardous Area Certification

No

Number of Positions

2

Electrical Connection Type

Manifold Block

Model Number

573479

Land van herkomst:
DE

Festo Solenoid Valve, Manifold Rail Mounting, 440L/min Flow Rate - VUVG-B14-T32C-MZT-F-1T1L


Steer compressed air around your pneumatic system with this solenoid valve from Festo. As its ports open and close through electrical actuation, you benefit from handy remote control and snappy action. With response times between 13 and 21ms, the unit reacts quickly to keep air flowing in the right direction. The simple manifold rail mounting style lets you slot the product into your setup in a flash. Don't worry about harsh conditions, as an IP67 rating shows it's fully protected against dust and temporary submersion in water.

Features & Benefits


• Flow rate of 440L/min to keep pace with fast-moving devices

• 14mm valve size for wide compatibility with industry-standard equipment

• Supports clean and lubricated compressed air for versatility

• Airtight NBR and HNBR seals prevent leaks, ensuring stable system pressure

Applications


• Material handling

• Bottling plants

• Construction industry

• Manufacturing facilities

Can I open this valve's ports while it's unpowered?


Yes. This unit's manual override feature lets you switch the ports without power, making it straightforward to inspect the device's airways while it's not in use.

How do I tell the ports apart?


The ports come with numbered labels, so it's a cinch to identify connections during spot-checks.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.