- RS-stocknr.:
- 136-7110
- Fabrikantnummer:
- VL-5-1/8
- Fabrikant:
- Festo
16 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 114,42
(excl. BTW)
€ 138,45
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 114,42 |
- RS-stocknr.:
- 136-7110
- Fabrikantnummer:
- VL-5-1/8
- Fabrikant:
- Festo
Datasheets
Wetgeving en compliance
- Land van herkomst:
- IN
Productomschrijving
FESTO Tiger Classic Solenoid Valves - Pneumatic Control Valve
Introducing our Tiger Classic Valves. These pneumatic valves are suitable for mounting onto a PAL manifold strip and PRS manifold block with hollow bolts. The manifold strip and manifold block feature 2-6 pneumatic valve positions. Vacant positions have the option to be sealed on PAL manifold strips through the use of blanking caps or blanking plates.
Features & Benefits
These solenoid valves are sturdy and reliable
All dependant on the choice of connection, normally-open or normally-closed function
Separate pressure levels can be provided to individual control valves. This is through the use of hollow bolts with threaded connections
Very durable poppet valve concept for all 3/2 and 5/2-way valves
RoHS compliant (Restriction of Hazardous Substances)
F Solenoid coil with electrical actuation
Variation of high flow rates of up to 7500 l/min
Pipe (hose) thread available in sizes G1/8 and G1/4
Proven assembly on PAL or PRS manifold strips with hollow bolts
Optimised response times with patented U-ring and servo control
With internal or external pilot air
All dependant on the choice of connection, normally-open or normally-closed function
Separate pressure levels can be provided to individual control valves. This is through the use of hollow bolts with threaded connections
Very durable poppet valve concept for all 3/2 and 5/2-way valves
RoHS compliant (Restriction of Hazardous Substances)
F Solenoid coil with electrical actuation
Variation of high flow rates of up to 7500 l/min
Pipe (hose) thread available in sizes G1/8 and G1/4
Proven assembly on PAL or PRS manifold strips with hollow bolts
Optimised response times with patented U-ring and servo control
With internal or external pilot air
Applications
PAL Manifold Strips
PRS Manifold Blocks
PRS Manifold Blocks
Specificaties
Kenmerk | Waarde |
---|---|
Function | 5/2 |
Connection Port Thread | G 1/8 |
Actuation Type | Pneumatic |
Manufacturer Series | Classic Tiger |
Mounting Style | Through Hole |
Number of Ports | 5 |
Body Material | Die Cast Aluminium |
Maximum Flow Rate | 500L/min |
Minimum Operating Pressure | -0.95bar |
Maximum Operating Temperature | +60°C |
Thread Size | 1/8in |
Number of Positions | 2 |
Minimum Operating Temperature | -10°C |
Maximum Operating Pressure | 10bar |
Thread Standard | G |
Special Features | Highly Durable |