- RS-stocknr.:
- 176-2102
- Fabrikant:
- RS PRO
3 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
10 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 135,83
(excl. BTW)
€ 164,35
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 135,83 |
- RS-stocknr.:
- 176-2102
- Fabrikant:
- RS PRO
Wetgeving en compliance
- Land van herkomst:
- IT
Productomschrijving
RS PRO 5/3 Normally Closed Pneumatic Solenoid Valve , G 1/8, 12 V DC, 24 V AC/DC, 110 V AC, 220 V AC
This RS PRO solenoid valve lets you control the movement of gas or air through your pneumatic system by means of an electromagnetic signal. This is ideal for industrial manufacturing and automation applications, thanks to the quick response time and low energy usage.
This solenoid valve is in the closed position by default, restricting the flow of air through the valve until you apply a current to the solenoid coil. This makes the unit particularly suitable as a safety valve.
This solenoid valve is in the closed position by default, restricting the flow of air through the valve until you apply a current to the solenoid coil. This makes the unit particularly suitable as a safety valve.
Features and Benefits
• Solenoid actuation type
• Aluminium body material
• G 1/8 connection port thread
• 5/3 normally closed function
• Maximum flow rate of 740 NL/min
• Maximum operating pressure of 10 bar
• Minimum operating pressure of 2 bar
• Operating temperature range of -10°C to +60°C
• Base mounting style
• 4426G port configuration
• Single port position
• Solenoid fitted
• Solenoid power consumption of 2 W, 3 VA
• Solenoid voltage of 12 V DC, 24 V AC/DC, 110 V AC, 220 V AC
• Aluminium body material
• G 1/8 connection port thread
• 5/3 normally closed function
• Maximum flow rate of 740 NL/min
• Maximum operating pressure of 10 bar
• Minimum operating pressure of 2 bar
• Operating temperature range of -10°C to +60°C
• Base mounting style
• 4426G port configuration
• Single port position
• Solenoid fitted
• Solenoid power consumption of 2 W, 3 VA
• Solenoid voltage of 12 V DC, 24 V AC/DC, 110 V AC, 220 V AC
Specificaties
Kenmerk | Waarde |
---|---|
Function | 5/3 CC |
Connection Port Thread | G 1/8 |
Actuation Type | Solenoid |
Mounting Style | Base Mount |
Solenoid Voltage | 12 V dc, 24 V ac/dc, 110 V ac, 220 V ac |
Solenoid Fitted | Yes |
Number of Ports | 5/3 |
Body Material | Aluminium |
Maximum Flow Rate | 740NL/min |
Solenoid Power Consumption | 2 W, 3VA |
Minimum Operating Pressure | 2bar |
Number of Positions | 1 |
Thread Size | 1/8in |
Maximum Operating Pressure | 10bar |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |
Thread Standard | G |
- RS-stocknr.:
- 176-2102
- Fabrikant:
- RS PRO