- RS-stocknr.:
- 181-6381
- Fabrikantnummer:
- VUVS-L20-M32C-MD-G18-F7
- Fabrikant:
- Festo
5 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 63,02
(excl. BTW)
€ 76,25
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 63,02 |
5 + | € 60,50 |
- RS-stocknr.:
- 181-6381
- Fabrikantnummer:
- VUVS-L20-M32C-MD-G18-F7
- Fabrikant:
- Festo
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Festo Pneumatic Solenoid Valve, 5.7mm Nominal Size, 136g Weight - VUVS-L20-M32C-MD-G18-F7
To make airflow management in your industrial process a breeze, install this pneumatic solenoid valve from Festo. Its electrical actuation style means there's no need to switch the unit on or off by hand, making it a handy choice for use on production lines. In the event of power failure, you can manually switch the function by pushing or detenting the actuator. To boost your workflow, this device delivers rapid responses, with a switch-on time of just 14ms. NBR seals stop contaminants in their tracks and maintain system pressure, to deliver reliable long-term performance.
Features & Benefits
• 700L/min maximum flow rate to keep up with demanding tasks
• G1/8 thread is broadly compatible with standard pneumatic equipment
• Functions without a hiccup in temperatures between -10°C and +60°C
• Ideal for low-pressure jobs, thanks to an operating range between 2.5 and 10 bar
• G1/8 thread is broadly compatible with standard pneumatic equipment
• Functions without a hiccup in temperatures between -10°C and +60°C
• Ideal for low-pressure jobs, thanks to an operating range between 2.5 and 10 bar
Applications
• Laboratory equipment
• Factory automation
• Automotive industry
• Factory automation
• Automotive industry
Can I throttle the exhaust function on this product?
Yes, you can. Doing this means you benefit from greater control over speed while eliminating abrupt start-up or stopping motions, helping to prolong the unit's service life.
Specificaties
Kenmerk | Waarde |
---|---|
Function | 3/2 |
Connection Port Thread | G 1/8 |
Actuation Type | Solenoid |
Manufacturer Series | VUVS |
Mounting Style | Inline |
Solenoid Fitted | Yes |
Number of Ports | 3 |
Body Material | Die Cast Aluminium |
Maximum Flow Rate | 700L/min |
Minimum Operating Pressure | 2.5bar |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Configuration | 3/2 Closed |
Number of Positions | 2 |
Maximum Operating Pressure | 10bar |
Thread Size | 1/8in |
Thread Standard | G |
- RS-stocknr.:
- 181-6381
- Fabrikantnummer:
- VUVS-L20-M32C-MD-G18-F7
- Fabrikant:
- Festo