- RS-stocknr.:
- 196-4598
- Fabrikantnummer:
- SYJ3143-5MOZ-Q
- Fabrikant:
- SMC
2 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 51,05
(excl. BTW)
€ 61,77
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 51,05 |
5 - 9 | € 49,01 |
10 + | € 47,98 |
- RS-stocknr.:
- 196-4598
- Fabrikantnummer:
- SYJ3143-5MOZ-Q
- Fabrikant:
- SMC
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
Fluid: air
Operating pressure range: 0.15 - 0.7MPa
Effective area mm 2 (Cv): 5 port body ported 0.9 (0.05)
5 port base mounted w/sub-plate 1.8 (0.1)
Coil rated voltage: 3, 5, 6, 12, 24VDC,
100, 110, 200, 220VAC
Ambient & fluid temp: max. 50°C
Operating pressure range: 0.15 - 0.7MPa
Effective area mm 2 (Cv): 5 port body ported 0.9 (0.05)
5 port base mounted w/sub-plate 1.8 (0.1)
Coil rated voltage: 3, 5, 6, 12, 24VDC,
100, 110, 200, 220VAC
Ambient & fluid temp: max. 50°C
Specificaties
Kenmerk | Waarde |
---|---|
Function | 5/2 |
Actuation Type | Solenoid |
Manufacturer Series | SYJ3000 |
Solenoid Fitted | Yes |
Number of Ports | 5 |
Body Material | Die Cast Zinc |
Maximum Flow Rate | 122L/min |
Solenoid Power Consumption | 0.35W |
Minimum Operating Pressure | 0.15MPa |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Number of Positions | 2 |
Configuration | 5/2 |
Maximum Operating Pressure | 0.7 MPa |
Thread Standard | Rc |