Festo 5/3 Closed Solenoid Valve - Electrical Metric M5 VUVG Series, 566468
- RS-stocknr.:
- 202-1342
- Fabrikantnummer:
- VUVG-L10-P53C-ZT-M5-1P3
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 104,76
(excl. BTW)
€ 126,76
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 104,76 |
*prijsindicatie
- RS-stocknr.:
- 202-1342
- Fabrikantnummer:
- VUVG-L10-P53C-ZT-M5-1P3
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Function | 5/3 Closed | |
| Connection Port Thread | Metric M5 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Mounting Style | Manifold | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Function 5/3 Closed | ||
Connection Port Thread Metric M5 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Mounting Style Manifold | ||
- Land van herkomst:
- DE
The Festo solenoid valve is small, compact and have high flow rate. It has piston slide of structure and used mechanical spring for reset. Its valve size is 10 mm and used operating pressure up to -0.9 - 10 bar. Its standard nominal flow rate is 210 l/min.
Ambient temperature is -5 °C to 60 °C
Aluminium alloy used for housing material
Aluminium alloy used for housing material
Gerelateerde Links
- Festo 5/3 Closed Solenoid Valve - Electrical Metric M5 VUVG Series, 566470
- Festo 5/3 Closed Solenoid Valve - Electrical Metric M5 VUVG Series, 566469
- Festo 5/3 Closed Solenoid Valve - Electrical Metric M5 VUVG Series, 566459
- Festo 5/3 Closed Solenoid Valve - Electrical M7 VUVG Series, 566484
- Festo 5/3 Closed Solenoid Valve - Electrical Metric M5 VUVG Series, 573395
- Festo 5/3 Closed Solenoid Valve - Electrical Metric M5 VUVG Series, 566460
- Festo 5/3 Closed Solenoid Valve - Electrical Metric M5 VUVG Series, 577346
- Festo 5/2 Bistable Solenoid Valve - Electrical Metric M5 VUVG Series, 566467