Festo Solenoid Valve - 3/2 Closed Monostable Electric G VUVS-L25-M32C-AD-G14-F8-1B2 Series 24V
- RS-stocknr.:
- 202-1389
- Fabrikantnummer:
- VUVS-L25-M32C-AD-G14-F8-1B2
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 80,40
(excl. BTW)
€ 97,28
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- 6 stuk(s) klaar voor verzending
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 80,40 |
*prijsindicatie
- RS-stocknr.:
- 202-1389
- Fabrikantnummer:
- VUVS-L25-M32C-AD-G14-F8-1B2
- Fabrikant:
- Festo
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Festo | |
| Product Type | Solenoid Valve | |
| Port Type | Pneumatic | |
| Port Size | 6.3 mm | |
| Connection Thread Standard | G | |
| Actuation Type | Electric | |
| Solenoid Type | Single | |
| Voltage | 24V | |
| Series | VUVS-L25-M32C-AD-G14-F8-1B2 | |
| Seal Material | Nitrile Rubber (NBR) | |
| Mount Type | Manifold | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 10 bar | |
| Body Material | Die Cast Aluminium | |
| Minimum Pilot Pressure | 2.5bar | |
| Valve Function | 3/2 Closed Monostable | |
| Port Gender | Female | |
| Maximum Flow Rate | 1000L/min | |
| Mount Pattern | Rail | |
| Maximum Pilot Pressure | 10bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Solenoid Power Consumption | 3.3W | |
| Width | 26.5mm | |
| Hazardous Area Certification | cULus | |
| Standards/Approvals | cULus | |
| Number of Positions | 2 | |
| Electrical Connection Type | Type B | |
| Model Number | 575479 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Solenoid Valve | ||
Port Type Pneumatic | ||
Port Size 6.3 mm | ||
Connection Thread Standard G | ||
Actuation Type Electric | ||
Solenoid Type Single | ||
Voltage 24V | ||
Series VUVS-L25-M32C-AD-G14-F8-1B2 | ||
Seal Material Nitrile Rubber (NBR) | ||
Mount Type Manifold | ||
Number of Ports 3 | ||
Maximum Operating Pressure 10 bar | ||
Body Material Die Cast Aluminium | ||
Minimum Pilot Pressure 2.5bar | ||
Valve Function 3/2 Closed Monostable | ||
Port Gender Female | ||
Maximum Flow Rate 1000L/min | ||
Mount Pattern Rail | ||
Maximum Pilot Pressure 10bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Solenoid Power Consumption 3.3W | ||
Width 26.5mm | ||
Hazardous Area Certification cULus | ||
Standards/Approvals cULus | ||
Number of Positions 2 | ||
Electrical Connection Type Type B | ||
Model Number 575479 | ||
- Land van herkomst:
- CN
Gerelateerde Links
- Festo Solenoid Valve - 3/2 Closed Monostable Electric G VUVS-L25-M32C-AD-G14-F8 Series
- Festo Solenoid Valve - 3/2 Closed Monostable Electric G VUVS-L25-M32C-AZD-G14-F8-1B2 Series 24V
- Festo Solenoid Valve - 3/2 Closed Monostable Electric G VUVS-L25-M32C-MD-G14-F8-1B2 Series 24V
- Festo Solenoid Valve - 3/2 Closed Monostable Electric G VUVS-L25-M32C-MZD-G14-F8-1B2 Series 24V
- Festo Solenoid Valve - 3/2 Closed Monostable Electric G VUVS-L25-M32C-AD-G14-F8-1C1 Series 24V
- Festo Solenoid Valve - 5/2 Monostable Electric G VUVS-L25-M52-AD-G14-F8-1B2 Series 24V
- Festo Solenoid Valve - 5/3 Closed Electric G VUVS-L25-P53C-MD-G14-F8-1B2 Series 24V
- Festo Solenoid Valve - 5/3 Closed Electric G VUVS-L25-P53C-MZD-G14-F8-1B2 Series 24V