Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 3/2 Closed Monostable Electric Metric MHE3-MS1H-3/2G-QS-6-K
- RS-stocknr.:
- 203-7295
- Fabrikantnummer:
- MHE3-MS1H-3/2G-QS-6-K
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 117,53
(excl. BTW)
€ 142,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- 8 stuk(s) klaar voor verzending
- Plus verzending 3 stuk(s) vanaf 25 augustus 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 117,53 |
*prijsindicatie
- RS-stocknr.:
- 203-7295
- Fabrikantnummer:
- MHE3-MS1H-3/2G-QS-6-K
- Fabrikant:
- Festo
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Festo | |
| Product Type | Pneumatic Solenoid/Pilot-Operated Control Valve | |
| Port Size | QS-6 | |
| Port Type | Pneumatic | |
| Connection Thread Standard | Metric | |
| Actuation Type | Electric | |
| Solenoid Type | Single | |
| Voltage | 24V | |
| Series | MHE3-MS1H-3/2G-QS-6-K | |
| Seal Material | Nitrile Rubber (NBR) | |
| Mount Type | Through Hole | |
| Number of Ports | 3 | |
| Body Material | Die Cast Zinc | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Pilot Pressure | 10bar | |
| Minimum Pilot Pressure | 2bar | |
| Maximum Flow Rate | 200L/min | |
| Port Gender | Female | |
| Valve Function | 3/2 Closed Monostable | |
| Solenoid Power Consumption | 6.5W | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RCM c UL us (OL) KC KC-EMV CE | |
| Hazardous Area Certification | NO | |
| Width | 14mm | |
| Number of Positions | 2 | |
| Electrical Connection Type | Cable | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Solenoid/Pilot-Operated Control Valve | ||
Port Size QS-6 | ||
Port Type Pneumatic | ||
Connection Thread Standard Metric | ||
Actuation Type Electric | ||
Solenoid Type Single | ||
Voltage 24V | ||
Series MHE3-MS1H-3/2G-QS-6-K | ||
Seal Material Nitrile Rubber (NBR) | ||
Mount Type Through Hole | ||
Number of Ports 3 | ||
Body Material Die Cast Zinc | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Pilot Pressure 10bar | ||
Minimum Pilot Pressure 2bar | ||
Maximum Flow Rate 200L/min | ||
Port Gender Female | ||
Valve Function 3/2 Closed Monostable | ||
Solenoid Power Consumption 6.5W | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RCM c UL us (OL) KC KC-EMV CE | ||
Hazardous Area Certification NO | ||
Width 14mm | ||
Number of Positions 2 | ||
Electrical Connection Type Cable | ||
- Land van herkomst:
- HU
Festo MHE3 Series Pneumatic Solenoid/Pilot-Operated Control Valve, 3/2 Closed Valve Function, 24V DC Operating Voltage - MHE3-MS1H-3/2G-QS-6-K, Numeric Part Number: 525153
Features & Benefits
Applications
What operating conditions can be managed with this valve?
What is the maximum switching frequency, and how does it impact performance?
Is lubrication necessary for the valve's functioning?
Gerelateerde Links
- Festo Solenoid Valve - 3/2 Closed Monostable Electric G MHE3-MS1H-3/2G-QS-6 Series 24V
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 3/2 Closed Monostable Electric G MHE3-MS1H-3/2G-1/8-K Series
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 3/2 Closed Monostable Electric Metric MHE3-M1H-3/2G-QS-6-K
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 3/2 Closed Monostable Electric Metric MHP3-MS1H-3/2G-QS-6-K
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 3/2 Closed Monostable Electric Metric MHE3 Series 24V
- Festo Solenoid Valve - 3/2 Closed Monostable Electric G MHE3-MS1H-3/2G-1/8 Series 24V
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 3/2 Closed Monostable Electric Metric MHE3-M1H-3/2G-1/8-K
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 3/2 Closed Monostable Electric Metric MHE4-MS1H-3/2G-1/4-K