Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 2/2 Closed Monostable Electric Metric MHA1 Series 24V
- RS-stocknr.:
- 203-7360
- Fabrikantnummer:
- MHA1-M1H-2/2G-0,9-TC
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 33,72
(excl. BTW)
€ 40,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Klaar voor verzending vanaf 16 september 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 33,72 |
*prijsindicatie
- RS-stocknr.:
- 203-7360
- Fabrikantnummer:
- MHA1-M1H-2/2G-0,9-TC
- Fabrikant:
- Festo
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Festo | |
| Product Type | Pneumatic Solenoid/Pilot-Operated Control Valve | |
| Port Size | 0.9 mm | |
| Port Type | Sub Base | |
| Connection Thread Standard | Metric | |
| Actuation Type | Electric | |
| Solenoid Type | Single | |
| Series | MHA1 | |
| Voltage | 24V | |
| Seal Material | Fluorelastomer, Halogenated Nitrile Rubber, Nitrile Rubber (NBR) | |
| Mount Type | Through Hole | |
| Number of Ports | 2 | |
| Body Material | Polyamide, Polyphenylene Sulphide | |
| Maximum Operating Pressure | 0.2 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Minimum Pilot Pressure | -0.09MPa | |
| Maximum Flow Rate | 14L/min | |
| Port Gender | Female | |
| Valve Function | 2/2 Closed Monostable | |
| Maximum Operating Temperature | 40°C | |
| Solenoid Power Consumption | 1W | |
| Hazardous Area Certification | cULus | |
| Width | 10mm | |
| Standards/Approvals | UL MH19482 | |
| Length | 31mm | |
| Height | 30.5mm | |
| Number of Positions | 2 | |
| Electrical Connection Type | Plug | |
| Model Number | 197041 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Solenoid/Pilot-Operated Control Valve | ||
Port Size 0.9 mm | ||
Port Type Sub Base | ||
Connection Thread Standard Metric | ||
Actuation Type Electric | ||
Solenoid Type Single | ||
Series MHA1 | ||
Voltage 24V | ||
Seal Material Fluorelastomer, Halogenated Nitrile Rubber, Nitrile Rubber (NBR) | ||
Mount Type Through Hole | ||
Number of Ports 2 | ||
Body Material Polyamide, Polyphenylene Sulphide | ||
Maximum Operating Pressure 0.2 Mpa | ||
Minimum Operating Temperature -5°C | ||
Minimum Pilot Pressure -0.09MPa | ||
Maximum Flow Rate 14L/min | ||
Port Gender Female | ||
Valve Function 2/2 Closed Monostable | ||
Maximum Operating Temperature 40°C | ||
Solenoid Power Consumption 1W | ||
Hazardous Area Certification cULus | ||
Width 10mm | ||
Standards/Approvals UL MH19482 | ||
Length 31mm | ||
Height 30.5mm | ||
Number of Positions 2 | ||
Electrical Connection Type Plug | ||
Model Number 197041 | ||
- Land van herkomst:
- DE
Gerelateerde Links
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 2/2 Closed Monostable Electric Metric MHA1 Series 24V
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 2/2 Closed Monostable Electric Metric MHA1 Series 12V
- Festo Solenoid Valve - 2/2 Closed Monostable Electric MHA1 Series 24V dc
- Festo Pneumatic Solenoid Valve - 2/2 Monostable Electric MHA1 Series 5V dc
- Festo Solenoid Valve - 2/2 Closed Monostable Electric MHA1 Series 24V
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 3/2 Closed Monostable Electric Metric MHA1 Series 24V
- Festo Pneumatic Solenoid Valve - 2/2 Closed Electric 5 mm MHA1 Series 12V dc
- Festo Pneumatic Solenoid Valve - Monostable 2/2 Electric MHA1 Series 5V dc