Festo Pneumatic Solenoid Valve - 5/2 Monostable Pneumatic G 1/2 in, G 1/4 in VL Series

Subtotaal (1 eenheid)*

€ 287,10

(excl. BTW)

€ 347,39

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 2 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 287,10

*prijsindicatie

RS-stocknr.:
203-7425
Fabrikantnummer:
VL-5-1/2
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Product Type

Pneumatic Solenoid Valve

Port Size

14 mm

Port Type

Pneumatic

Connection Thread Standard

G 1/2 in, G 1/4 in

Actuation Type

Pneumatic

Seal Material

Nitrile Rubber (NBR), Thermoplastic Polyurethane (Polyurethane)

Series

VL

Mount Type

Through Hole, Rail

Number of Ports

5

Body Material

Die Cast Aluminium

Maximum Operating Pressure

10 bar

Maximum Pilot Pressure

10bar

Maximum Flow Rate

3700L/min

Minimum Operating Temperature

-10°C

Valve Function

5/2 Monostable

Port Gender

Female

Minimum Pilot Pressure

1.2bar

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Hazardous Area Certification

CSA

Width

52mm

Number of Positions

2

Model Number

9445

Land van herkomst:
CN

Festo Series VL Pneumatic Solenoid Valves, 5/2 Configuration, 3700L/min Maximum Flow Rate - VL-5-1/2, Numeric Part Number: 9445


This pneumatic solenoid valve is designed for efficient operation in various industrial applications. With a 5/2 monostable configuration and a robust body made of die-cast aluminium, it offers excellent durability. Operating between -10°C to +60°C, this valve ensures reliable performance under varying environmental conditions.

Features & Benefits


• Monostable valve design reduces energy consumption

• High flow rate of 3700L/min for rapid actuation

• G 1/2 connection guarantees compatibility with standard ports

• Pneumatic actuation for reliable performance in automation

• Mechanical spring reset ensures dependable operation

• Soft sealing principle prevents leakage during operation

Applications


• Used in automation systems where precise control is required

• Suitable for managing compressed air in various machinery

• Can be integrated within control panels for efficiency

• Ideal for that demand quick switching operations

How does the design of the valve enhance its functionality in industrial settings?


The valve features a poppet seat design which provides minimal resistance to airflow, resulting in quicker response times during operation. This improves efficiency in industrial applications where fast actuation is crucial.

What types of operating mediums can the valve accommodate?


It is designed to operate effectively with compressed air, adhering to ISO 8573-1:2010 standards. This ensures compatibility with multiple pneumatic systems and provides reliable performance under various working conditions.

Can this valve be easily fitted into existing setups?


Yes, it can be mounted either on a manifold rail or via through-hole installation, allowing for flexibility in various configurations without requiring extensive modifications to existing systems.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.