Norgren Pneumatic Solenoid Valve - Solenoid/Air G 1/8 in V60 Series 24V

Bulkkorting beschikbaar
Bekijk bulkkorting

Subtotaal (1 eenheid)*

€ 122,12

(excl. BTW)

€ 147,77

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 3 stuk(s) vanaf 14 september 2026
  • Plus verzending 7 stuk(s) vanaf 14 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
1 - 4€ 122,12
5 - 9€ 119,67
10 +€ 117,24

*prijsindicatie

RS-stocknr.:
218-0317
Fabrikantnummer:
V60A413A-A313J
Fabrikant:
Norgren
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Norgren

Product Type

Pneumatic Solenoid Valve

Port Size

1/8 in G

Connection Thread Standard

G 1/8 in

Actuation Type

Solenoid/Air

Series

V60

Seal Material

Nitrile Rubber (NBR)

Voltage

24V

Mount Type

In Line Mount

Number of Ports

3

Maximum Operating Pressure

10 bar

Body Material

Aluminium

Minimum Operating Temperature

-10°C

Minimum Pilot Pressure

1bar

Maximum Flow Rate

750L/min

Maximum Pilot Pressure

10bar

Maximum Operating Temperature

50°C

Solenoid Power Consumption

2W

Standards/Approvals

RoHS

Hazardous Area Certification

No

Electrical Connection Type

Industrial Standard

Land van herkomst:
CZ

IMI Norgren Pneumatic Solenoid Valve, 750L/min Flow Rate, Internal Pilot Supply - V60 Series - V60A413A-A313J


Choose this pneumatic solenoid valve from IMI Norgren to get air on the move through your industrial setup. The manifold design ensures that installation is straightforward, so you're up and running in no time. Its three ports give you flexible connectivity options. Die-cast aluminium alloy housing shrugs off bumps and scrapes, so you can trust this unit to handle tough industrial environments. NBR seals are on hand to keep pressure in and contaminants out, while withstanding corrosion, to keep your media squeaky clean.

Features & Benefits


• Wide operating pressure range between 2 and 10 bar

• Flow rate of 750L/min to withstand powerful systems

• IP65 rating means it's dust-tight and withstands low-pressure water sprays from every direction

• Performs reliably in a temperature range between -10°C and +50°C

Applications


• Cooling lines

• Mining and minerals processing

• Industrial automation

What port size does this valve have?


It has a standard G1/8 port size that's widely compatible with pneumatic equipment.

Is this device heavy?


This pneumatic solenoid valve tips the scales at 220g, so it doesn't add excess load to your setup.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.