Norgren Pneumatic Solenoid Valve - Solenoid/Air G V61 Series 24V

Bulkkorting beschikbaar
Bekijk bulkkorting

Subtotaal (1 eenheid)*

€ 144,39

(excl. BTW)

€ 174,71

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 8 stuk(s) vanaf 14 september 2026
  • Plus verzending 8 stuk(s) vanaf 14 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
1 - 4€ 144,39
5 - 9€ 141,51
10 +€ 138,61

*prijsindicatie

RS-stocknr.:
218-0335
Fabrikantnummer:
V61B513A-A213J
Fabrikant:
Norgren
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Norgren

Product Type

Pneumatic Solenoid Valve

Port Size

1/8 to 1/2 in

Connection Thread Standard

G

Actuation Type

Solenoid/Air

Seal Material

Nitrile Rubber (NBR)

Voltage

24V

Series

V61

Mount Type

In Line Mount

Number of Ports

5

Body Material

Die Cast Aluminium

Maximum Operating Pressure

10 bar

Maximum Pilot Pressure

10bar

Minimum Pilot Pressure

1bar

Minimum Operating Temperature

-10°C

Solenoid Power Consumption

2W

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Standards/Approvals

RoHS

Electrical Connection Type

Industrial Standard

Land van herkomst:
CZ

IMI Norgren Pneumatic Solenoid Valve, 5/2 Function, 10 Bar Maximum Operating Pressure - V61 Series - V61B513A-A213J


This pneumatic solenoid valve from IMI Norgren uses an external air source to open and close a coil attached to the valve. This action directs or stops the flow of compressed air in a pipe, without the need for time-consuming manual operation. As the unit works without an electrical current, it's a power-saving choice. For straightforward installation, you can mount it using the manifold feature. An IP65 rating means the unit's dust-tight and protected against low-pressure jets of water, so is safe to use in contaminated environments.

Features & Benefits


• Compatible with filtered, lubricated or non-lubricated compressed mediums for versatility

• Multiple manual override options to give you peace of mind in case of an emergency

• Corrosion-resistant aluminium housing material for an extended lifespan

• Operating temperature of -10°C to +50°C for safe use in industrial environments

• Operating pressure of 2 to 10 bar for consistent flow

Applications


• Larger industrial valves

• Power and control systems

• Factory automation

What's the voltage tolerance of this valve?


It has a voltage tolerance of ±10%, meaning it supports a wide range of industrial applications.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.