SMC Solenoid Valve - Solenoid G SY9000 Series 24V
- RS-stocknr.:
- 232-8315
- Fabrikantnummer:
- SY9120-5DZ-03F-Q
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 87,69
(excl. BTW)
€ 106,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Verzending 4 stuk(s) vanaf 11 september 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 87,69 |
*prijsindicatie
- RS-stocknr.:
- 232-8315
- Fabrikantnummer:
- SY9120-5DZ-03F-Q
- Fabrikant:
- SMC
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | SMC | |
| Product Type | Solenoid Valve | |
| Port Size | M5 | |
| Connection Thread Standard | G | |
| Actuation Type | Solenoid | |
| Voltage | 24V | |
| Seal Material | Rubber | |
| Series | SY9000 | |
| Solenoid Type | Single | |
| Mount Type | Base | |
| Number of Ports | 5 | |
| Maximum Operating Pressure | 0.7 bar | |
| Body Material | Die Cast Zinc | |
| Port Gender | Female | |
| Minimum Pilot Pressure | 0.25bar | |
| Maximum Pilot Pressure | 0.7bar | |
| Minimum Operating Temperature | -10°C | |
| Solenoid Power Consumption | 0.1W | |
| Maximum Operating Temperature | 50°C | |
| Height | 74.7mm | |
| Length | 159.2mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Electrical Connection Type | DIN Terminal | |
| Number of Positions | 2 | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Solenoid Valve | ||
Port Size M5 | ||
Connection Thread Standard G | ||
Actuation Type Solenoid | ||
Voltage 24V | ||
Seal Material Rubber | ||
Series SY9000 | ||
Solenoid Type Single | ||
Mount Type Base | ||
Number of Ports 5 | ||
Maximum Operating Pressure 0.7 bar | ||
Body Material Die Cast Zinc | ||
Port Gender Female | ||
Minimum Pilot Pressure 0.25bar | ||
Maximum Pilot Pressure 0.7bar | ||
Minimum Operating Temperature -10°C | ||
Solenoid Power Consumption 0.1W | ||
Maximum Operating Temperature 50°C | ||
Height 74.7mm | ||
Length 159.2mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Electrical Connection Type DIN Terminal | ||
Number of Positions 2 | ||
- Land van herkomst:
- JP
Gerelateerde Links
- SMC Pneumatic Solenoid Valve - Solenoid SY9000 Series 24V
- SMC Pneumatic Solenoid Valve - Solenoid SY9000 Series
- SMC Solenoid Valve - Solenoid BSPP SY9000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid G SY9000 Series 24V dc
- SMC Solenoid Valve - Solenoid G SY9000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid BSPP SY9000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid BSPP SY9000 Series 24V ac
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid BSPP SY9000 Series 220V ac