SMC Pneumatic Solenoid Valve - Solenoid V100 Series
- RS-stocknr.:
- 233-7321
- Fabrikantnummer:
- V114-6MOU
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 29,21
(excl. BTW)
€ 35,34
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Beperkte voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 29,21 |
*prijsindicatie
- RS-stocknr.:
- 233-7321
- Fabrikantnummer:
- V114-6MOU
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Actuation Type | Solenoid | |
| Manufacturer Series | V100 | |
| Mounting Style | Manifold | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Actuation Type Solenoid | ||
Manufacturer Series V100 | ||
Mounting Style Manifold | ||
The SMC V100 series 3 port solenoid valve is one of the most advanced solenoid valve. The standard V100 uses only 0.35W, which is 76% less than comparable valve. Its flow rate is 8.4 l/minute and it is compact, light-weight, high flow valve for piloting process valve.
Ultra-compact 3 port direct acting valves
Can be manifold mounted
N.O. or N.C. options
Power saving version
Can be manifold mounted
N.O. or N.C. options
Power saving version
Gerelateerde Links
- SMC Solenoid Valve - Solenoid V100 Series
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Electrical Metric M5 V100 Series
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid M5 x 0.8 V100 Series
- SMC 3/2 Pneumatic Solenoid Valve - Spring/Solenoid V100 Series 24V dc
- SMC 3 Port Solenoid Valve Solenoid Valve - Solenoid V100 Series 12V dc
- SMC 3/1 Solenoid Pilot Valve - Solenoid V100 Series
- SMC 3/2 Pneumatic Solenoid Valve - Spring/Solenoid M5 x 0.8 V100 Series 24V dc
- SMC 3/1 Solenoid Pilot Valve - Solenoid M5 x 0.8 V100 Series