SMC Pneumatic Control Valve - SY3220 Series
- RS-stocknr.:
- 234-5305
- Fabrikantnummer:
- SY3220-5LOU-C4-Q
- Fabrikant:
- SMC
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 91,35
(excl. BTW)
€ 110,53
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 13 juli 2026
- Plus verzending 11 stuk(s) vanaf 13 juli 2026
- Plus verzending 4 stuk(s) vanaf 31 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 91,35 |
| 5 + | € 88,57 |
*prijsindicatie
- RS-stocknr.:
- 234-5305
- Fabrikantnummer:
- SY3220-5LOU-C4-Q
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Control Valve | |
| Series | SY3220 | |
| Number of Ports | 5 | |
| Body Material | Die Cast Zinc | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Maximum Flow Rate | 196.3NL/min | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Control Valve | ||
Series SY3220 | ||
Number of Ports 5 | ||
Body Material Die Cast Zinc | ||
Maximum Operating Pressure 0.7 Mpa | ||
Maximum Flow Rate 196.3NL/min | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- JP
SMC SY3000 Series Pneumatic Control Valve, 24V DC Solenoid Voltage, 196.3 NL/min Maximum Flow Rate - SY3220-5LOU-C4-Q
This pneumatic control valve is an essential component in automation and mechanical applications. Designed for 5/2 functions, this stand-alone solenoid/pilot valve is suitable for various industrial uses, ensuring optimal performance under a range of conditions. It operates on a 24V DC solenoid voltage, enabling precise control of airflow in pneumatic systems.
Features & Benefits
• Delivers a maximum flow rate of 196.3 NL/min to enhance efficiency
• Constructed from die-cast zinc for durability and strength
• Operates effectively between -10 °C and +50 °C for versatile applications
• Minimum operating pressure of 0.1 MPa ensures reliable functionality
• Supports a variety of pneumatic actuation setups for flexibility
• Features five ports for streamlined integration into existing systems
Applications
• Utilised in automated assembly lines for precise control
• Employed in packaging machines to regulate airflow
• Fits industrial robotics for efficient operational performance
• Used with air compressors to manage airflow effectively
How does this valve perform under varying temperature conditions?
The valve is designed to operate efficiently within a temperature range of -10 °C to +50 °C, making it suitable for diverse environments without compromising performance.
What specifications should I consider when integrating this valve into my existing system?
Both the minimum operating pressure of 0.1 MPa and the maximum flow rate of 196.3 NL/min are crucial considerations, as they will impact overall system performance and efficiency.
Can this valve be used in a space-constrained setup?
Yes, its stand-alone design allows for easy installation in compact spaces without sacrificing performance, making it adaptable to various layout requirements.
Gerelateerde Links
- SMC Pneumatic Solenoid Valve - Solenoid Metric SY3000 Series
- SMC Pneumatic Solenoid Valve - Solenoid SY5000 Series
- SMC Pneumatic Solenoid Valve - Solenoid SY3000 Series 24V
- SMC Pneumatic Solenoid Valve - Solenoid SY5000 Series 24V
- SMC Pneumatic Control Valve - Solenoid SY3000 Series
- SMC Pneumatic Control Valve - Pilot SY5000 Series
- SMC Pneumatic Solenoid Valve - Solenoid Rc SY3000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Double Solenoid Solenoid Metric SY3000 Series 24V dc