SMC Solenoid Valve - Solenoid Metric SY3000 Series
- RS-stocknr.:
- 235-3453
- Fabrikantnummer:
- SY3120-5LOU-C6-Q
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 67,91
(excl. BTW)
€ 82,17
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 19 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 67,91 |
*prijsindicatie
- RS-stocknr.:
- 235-3453
- Fabrikantnummer:
- SY3120-5LOU-C6-Q
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Solenoid Valve | |
| Port Type | Push-in | |
| Port Size | M5 | |
| Connection Thread Standard | Metric | |
| Actuation Type | Solenoid | |
| Seal Material | Nitrile Rubber (NBR) | |
| Series | SY3000 | |
| Mount Type | Base | |
| Number of Ports | 5 | |
| Body Material | Die Cast Zinc | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Valve Function | NC | |
| Maximum Flow Rate | 225.7NL/min | |
| Port Gender | Female | |
| Minimum Pilot Pressure | 0.1MPa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Pilot Pressure | 0.7MPa | |
| Maximum Operating Temperature | 50°C | |
| Height | 80mm | |
| Length | 97mm | |
| Standards/Approvals | No | |
| Width | 40mm | |
| Number of Positions | 2 | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Solenoid Valve | ||
Port Type Push-in | ||
Port Size M5 | ||
Connection Thread Standard Metric | ||
Actuation Type Solenoid | ||
Seal Material Nitrile Rubber (NBR) | ||
Series SY3000 | ||
Mount Type Base | ||
Number of Ports 5 | ||
Body Material Die Cast Zinc | ||
Maximum Operating Pressure 0.7 Mpa | ||
Valve Function NC | ||
Maximum Flow Rate 225.7NL/min | ||
Port Gender Female | ||
Minimum Pilot Pressure 0.1MPa | ||
Minimum Operating Temperature -10°C | ||
Maximum Pilot Pressure 0.7MPa | ||
Maximum Operating Temperature 50°C | ||
Height 80mm | ||
Length 97mm | ||
Standards/Approvals No | ||
Width 40mm | ||
Number of Positions 2 | ||
- Land van herkomst:
- JP
The SMC 5 Port solenoid valve has 24V, 12V supply voltage. It has IP67 protection. The series offers high flow with low power consumption in a compact design. The SY is available in body ported or base mounted styles and can be used individually or manifold mounted.
Function 1 (2 Position Single)
Piping 20 (Body Ported Plug-in Integrated)
Pilot Type internal pilot (None for type 60)
Coil Specifications standard
Voltage 5 (24VDC)
Gerelateerde Links
- SMC Pneumatic Control Valve - Solenoid SY3000 Series
- SMC Solenoid Valve - 5 Port Solenoid Solenoid Metric SY3000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid Metric SY3000 Series 24V dc
- SMC Solenoid Valve - Solenoid Metric SY3000 Series
- SMC Pneumatic Solenoid Valve - Solenoid SY3000 Series 24V
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid Metric SY3000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid Metric SY3000 Series
- SMC Pneumatic Solenoid Valve - Solenoid Rc SY3000 Series 24V dc