SMC Solenoid Valve - Solenoid Rc SY Series 24V
- RS-stocknr.:
- 235-3490
- Fabrikantnummer:
- SY5120-5DZ-01-Q
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 69,84
(excl. BTW)
€ 84,51
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Verzending 1 stuk(s) vanaf 06 november 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 69,84 |
*prijsindicatie
- RS-stocknr.:
- 235-3490
- Fabrikantnummer:
- SY5120-5DZ-01-Q
- Fabrikant:
- SMC
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | SMC | |
| Product Type | Solenoid Valve | |
| Port Size | 1/8 in | |
| Connection Thread Standard | Rc | |
| Actuation Type | Solenoid | |
| Voltage | 24V | |
| Series | SY | |
| Solenoid Type | Single | |
| Seal Material | Rubber | |
| Mount Type | Plug-in | |
| Number of Ports | 5 | |
| Body Material | Die Cast Aluminium | |
| Maximum Operating Pressure | 7 bar | |
| Minimum Pilot Pressure | 1.5bar | |
| Maximum Flow Rate | 746L/min | |
| Minimum Operating Temperature | -10°C | |
| Maximum Pilot Pressure | 7bar | |
| Maximum Operating Temperature | 50°C | |
| Solenoid Power Consumption | 0.35W | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Number of Positions | 2 | |
| Electrical Connection Type | D-Sub Connector | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Solenoid Valve | ||
Port Size 1/8 in | ||
Connection Thread Standard Rc | ||
Actuation Type Solenoid | ||
Voltage 24V | ||
Series SY | ||
Solenoid Type Single | ||
Seal Material Rubber | ||
Mount Type Plug-in | ||
Number of Ports 5 | ||
Body Material Die Cast Aluminium | ||
Maximum Operating Pressure 7 bar | ||
Minimum Pilot Pressure 1.5bar | ||
Maximum Flow Rate 746L/min | ||
Minimum Operating Temperature -10°C | ||
Maximum Pilot Pressure 7bar | ||
Maximum Operating Temperature 50°C | ||
Solenoid Power Consumption 0.35W | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Number of Positions 2 | ||
Electrical Connection Type D-Sub Connector | ||
- Land van herkomst:
- JP
Gerelateerde Links
- SMC Solenoid Valve - Solenoid Rc SY Series 24V
- SMC Pneumatic Solenoid Valve - 5/2 Solenoid G 1/8 SY Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid Rc SY5000 Series 24V
- SMC Solenoid Valve - Solenoid R SY Series 24V
- SMC Solenoid Valve - Solenoid Metric SY Series 24V
- SMC Solenoid Valve - Solenoid G SY Series 24V
- SMC Pneumatic Solenoid-Operated Control Valve - Solenoid SY Series 24V
- SMC Solenoid Valve - Solenoid G 1/8 SY Series 24V