SMC Pneumatic Solenoid Valve - Solenoid G PVQ Series 24V
- RS-stocknr.:
- 237-3683
- Artikelnummer Distrelec:
- 110-64-219
- Fabrikantnummer:
- PVQ33-5G-16-01F
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 80,47
(excl. BTW)
€ 97,37
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Plus verzending 5 stuk(s) vanaf 13 juli 2026
- Plus verzending 16 stuk(s) vanaf 13 juli 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 80,47 |
*prijsindicatie
- RS-stocknr.:
- 237-3683
- Artikelnummer Distrelec:
- 110-64-219
- Fabrikantnummer:
- PVQ33-5G-16-01F
- Fabrikant:
- SMC
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Type | O-Ring | |
| Port Size | M5 | |
| Connection Thread Standard | G | |
| Actuation Type | Solenoid | |
| Solenoid Type | Single | |
| Seal Material | Fluorelastomer | |
| Voltage | 24V | |
| Series | PVQ | |
| Mount Type | Base | |
| Number of Ports | 2 | |
| Body Material | Die Cast Zinc | |
| Maximum Operating Pressure | 0.7 bar | |
| Maximum Pilot Pressure | 0.7bar | |
| Maximum Flow Rate | 75L/min | |
| Port Gender | Female | |
| Minimum Pilot Pressure | 0.25bar | |
| Minimum Operating Temperature | 0°C | |
| Mount Pattern | Base | |
| Solenoid Power Consumption | 3.96W | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| Length | 49mm | |
| Width | 30mm | |
| Height | 30mm | |
| Number of Positions | 2 | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Type O-Ring | ||
Port Size M5 | ||
Connection Thread Standard G | ||
Actuation Type Solenoid | ||
Solenoid Type Single | ||
Seal Material Fluorelastomer | ||
Voltage 24V | ||
Series PVQ | ||
Mount Type Base | ||
Number of Ports 2 | ||
Body Material Die Cast Zinc | ||
Maximum Operating Pressure 0.7 bar | ||
Maximum Pilot Pressure 0.7bar | ||
Maximum Flow Rate 75L/min | ||
Port Gender Female | ||
Minimum Pilot Pressure 0.25bar | ||
Minimum Operating Temperature 0°C | ||
Mount Pattern Base | ||
Solenoid Power Consumption 3.96W | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
Length 49mm | ||
Width 30mm | ||
Height 30mm | ||
Number of Positions 2 | ||
- Land van herkomst:
- JP
Gerelateerde Links
- SMC Pneumatic Solenoid Valve - Solenoid G PVQ Series 24V
- SMC Pneumatic Solenoid Valve - Solenoid
- SMC Pneumatic Solenoid Valve - 3 Port Solenoid Solenoid G VFA Series 24V
- SMC Pneumatic Solenoid Valve - Solenoid Metric PVQ Series 24V
- SMC Solenoid Valve PVQ33-5G-23-01F NC 1/8 in
- SMC Pneumatic Solenoid Valve - Air G
- SMC Pneumatic Solenoid Valve - Solenoid G SYA5000 Series
- SMC Pneumatic Solenoid Valve - Solenoid G SYJ7000 Series